Filter Your Search
1 - 10 of 18,536 results
|
K42X-E15S/P-CR30
Kycon Inc
|
Check for Price | Active | 30 | 3+3 | 2.286 mm | 6 | 13 mΩ | 2 A | MALE/FEMALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | PLUG-RECEPTACLE | TIN OVER NICKEL | STAGGERED | RND PIN-SKT | BLACK | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 1.119 inch | 0.919 inch | 1.213 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||
|
K42X-E15S/P-B4NJ30
Kycon Inc
|
Check for Price | Active | 30 | 3+3 | 2.286 mm | 6 | 13 mΩ | 2 A | MALE/FEMALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | PLUG-RECEPTACLE | TIN OVER NICKEL | STAGGERED | RND PIN-SKT | BLACK | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 1.394 inch | 0.919 inch | 1.213 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||
|
K42X-A26S/S-BJ15
Kycon Inc
|
Check for Price | Active | 52 | 3+3 | 2.286 mm | 6 | 13 mΩ | 2 A | MALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | STAGGERED | RND PIN-SKT | BLACK | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | SOLDER | 1.394 inch | 0.919 inch | 1.541 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||
|
K42X-E15SV/SV-B4NR30
Kycon Inc
|
Check for Price | Active | 30 | 3+3 | 2.286 mm | 6 | 13 mΩ | 2 A | MALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | STAGGERED | RND PIN-SKT | BLACK | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 1.394 inch | 0.919 inch | 1.213 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||
|
K42X-E15SV/SV-BR30
Kycon Inc
|
Check for Price | Active | 30 | 3+3 | 2.286 mm | 6 | 13 mΩ | 2 A | MALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | STAGGERED | RND PIN-SKT | BLACK | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 1.394 inch | 0.919 inch | 1.213 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||
|
K42X-E15SV/SV-BJ30
Kycon Inc
|
Check for Price | Active | 30 | 3+3 | 2.286 mm | 6 | 13 mΩ | 2 A | MALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | STAGGERED | RND PIN-SKT | BLACK | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 1.394 inch | 0.919 inch | 1.213 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||
|
K42X-B44S/S-AJ
Kycon Inc
|
Check for Price | Active | 88 | 3+3 | 2.286 mm | 6 | 13 mΩ | 2 A | MALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | BLACK | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 1.244 inch | 0.919 inch | 2.088 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||
|
K42X-B44S/S-B4NR30
Kycon Inc
|
Check for Price | Active | 88 | 3+3 | 2.286 mm | 6 | 13 mΩ | 2 A | MALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | STAGGERED | RND PIN-SKT | BLACK | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 1.394 inch | 0.919 inch | 2.088 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||
|
K42X-E15S/S-B4N15
Kycon Inc
|
Check for Price | Active | 30 | 3+3 | 2.286 mm | 6 | 13 mΩ | 2 A | MALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | STAGGERED | RND PIN-SKT | BLACK | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | SOLDER | 1.394 inch | 0.919 inch | 1.213 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||
|
K42X-E15SV/SV-B4NR
Kycon Inc
|
Check for Price | Active | 30 | 3+3 | 2.286 mm | 6 | 13 mΩ | 2 A | MALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | BLACK | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 1.394 inch | 0.919 inch | 1.213 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 |