Filter Your Search
1 - 6 of 6 results
|
R2DDF100SBRF171
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 100 | 4 | 1.9 mm | 4 | 9 mΩ | FEMALE | BOARD | GLASS FILLED POLYAMIDE | 5/D | STEEL | GOLD | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | POLARIZED | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.605 inch | 0.312 inch | 2.635 inch | 0.14 inch | ITT CANNON | ROHS COMPLIANT | unknown | |||||||||||
|
R2DDF100SBRF173
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 100 | 4 | 1.9 mm | 4 | 9 mΩ | FEMALE | BOARD | GLASS FILLED POLYAMIDE | 5/D | STEEL | GOLD | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | POLARIZED | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.605 inch | 0.312 inch | 2.635 inch | 0.14 inch | ITT CANNON | ROHS COMPLIANT | unknown | |||||||||||
|
R2DDF100SBRF172
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 100 | 4 | 1.9 mm | 4 | 9 mΩ | FEMALE | BOARD | GLASS FILLED POLYAMIDE | 5/D | STEEL | GOLD | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | POLARIZED | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.605 inch | 0.312 inch | 2.635 inch | 0.14 inch | ITT CANNON | ROHS COMPLIANT | unknown | |||||||||||
|
2DDF100SBRP
ITT Interconnect Solutions
|
Check for Price | Active | 100 | 4 | 1.905 mm | 4 | 9 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | 3.336 N | 85 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | #4-40 | JACKPOST | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.605 inch | 0.732 inch | 2.635 inch | 0.13 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
2DDF100SBRPFO
ITT Interconnect Solutions
|
Check for Price | Active | 100 | 4 | 1.905 mm | 4 | 9 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | 3.336 N | 85 °C | PLUG | STAGGERED | 0.075 inch | 0.075 inch | #4-40 | JACKPOST | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.605 inch | 0.732 inch | 2.635 inch | 0.13 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
2DDF100S
ITT Interconnect Solutions
|
$141.0185 | No | No | Active | 100 | 4 | 9 mΩ | 5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | 5/D | STEEL | GOLD | D SUBMINIATURE CONNECTOR | PANEL MOUNT, POLARIZED | 1000VAC V | NO | 3.336 N | 5 GΩ | 22 AWG | 26 AWG | 3.336 N | NO | NO | e4 | NO | PLUG | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .087-.098 | LOCKING | GENERAL PURPOSE | CADMIUM | CRIMP | 0.605 inch | 0.312 inch | 2.635 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |