Filter Your Search
1 - 10 of 6,833 results
|
MDG015P-HEM322
Cristek Interconnects Inc
|
Check for Price | Yes | Yes | Active | 15 | 2 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | B | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | 28 AWG | NO | NO | e4 | YES | PLUG | WIRE, STRANDED | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | GOLD | WIRE | 0.657 inch | 0.224 inch | 1.284 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
MDG015P-HCM315-D
Cristek Interconnects Inc
|
Check for Price | Yes | Yes | Active | 15 | 2 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | B | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | 24 AWG | NO | NO | e4 | YES | PLUG | WIRE, STRANDED | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | ANODIZED BLACK | WIRE | 0.657 inch | 0.224 inch | 1.284 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
MDG015P-HAM306
Cristek Interconnects Inc
|
Check for Price | No | Active | 15 | 2 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 26 AWG | NO | NO | YES | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | CADMIUM | WIRE | 0.657 inch | 0.224 inch | 1.284 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
MDG015P-HCG213
Cristek Interconnects Inc
|
Check for Price | Active | 15 | 2 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 24 AWG | NO | NO | YES | PLUG | WIRE, SOLID | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | ANODIZED BLACK | WIRE | 0.657 inch | 0.224 inch | 1.284 inch | CRISTEK INTERCONNECTS INC | compliant | |||||||||||||||||||
|
MDG015P-HES016-C
Cristek Interconnects Inc
|
Check for Price | Yes | Yes | Active | 15 | 2 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | B | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | 24 AWG | NO | NO | e4 | YES | PLUG | WIRE, STRANDED | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | GOLD | WIRE | 0.657 inch | 0.224 inch | 1.284 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
MDG015P-HBH325-D
Cristek Interconnects Inc
|
Check for Price | Yes | Yes | Active | 15 | 2 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | B | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | 28 AWG | NO | NO | e4 | YES | PLUG | WIRE, STRANDED | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | NICKEL | WIRE | 0.657 inch | 0.224 inch | 1.284 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
MDG015P-HCS012
Cristek Interconnects Inc
|
Check for Price | Yes | Yes | Active | 15 | 2 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | B | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | NO | 24 AWG | NO | NO | e4 | YES | PLUG | WIRE, STRANDED | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | ANODIZED BLACK | WIRE | 0.657 inch | 0.224 inch | 1.284 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
MDG015P-HDS324-C
Cristek Interconnects Inc
|
Check for Price | No | Active | 15 | 2 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 28 AWG | NO | NO | YES | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | WIRE | 0.657 inch | 0.224 inch | 1.284 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
MDM-15PH023M5
ITT Interconnect Solutions
|
$26.7697 | No | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | 24 AWG | 32 AWG | -55 °C | 125 °C | PLUG | RG-178/U | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | CADMIUM PLATED | CRIMP | 0.308 inch | 0.23 inch | 0.935 inch | 0.11 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MDG015P-HAH125
Cristek Interconnects Inc
|
Check for Price | No | Active | 15 | 2 | 3 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 28 AWG | NO | NO | YES | PLUG | WIRE, STRANDED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | CADMIUM | WIRE | 0.657 inch | 0.224 inch | 1.284 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 |