Parametric results for: 买隐私赤道几内亚ID【办证咨询Telegram:@dht28】 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 170,192 results

|
-
-
-
-
-
-
-
Termination Type: IDC Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
842-812-1644-418H
Amphenol Corporation
Check for Price Yes Active 16 2 50 mΩ 1 A FEMALE CABLE GLASS FILLED POLYESTER GOLD (15) BOARD CONNECTOR STANDARDS: MIL-C-83503; IEC 603-13 500VDC V NO 5 GΩ 26 AWG 30 AWG NO NO e3 NO UL 94V-0 -55 °C 105 °C SOCKET PURE TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE IDC AMPHENOL CORP ROHS COMPLIANT unknown
37303-2165-0P0FL
3M Interconnect
Check for Price Yes Yes Active 3 1 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE GOLD (8) OVER NICKEL (100) BOARD CONNECTOR 3M, PANEL MOUNTABLE, LATCHED 1400VAC V NO 0.047 inch 1 MΩ POLARIZED HOUSING 20 AWG 22 AWG NO NO NO UL 94V-0 -20 °C 65 °C SOCKET PREASSEM CONN COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING LATCH ONE GENERAL PURPOSE 8u inch IDC 0.252 inch 0.614 inch 0.543 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.40
842-812-3002-418H
Amphenol Corporation
Check for Price Yes Obsolete 30 2 50 mΩ 1 A FEMALE CABLE GLASS FILLED POLYESTER GOLD (15) BOARD CONNECTOR STANDARDS: MIL-C-83503; IEC 603-13 500VDC V NO 5 GΩ 26 AWG 30 AWG NO NO e3 NO UL 94V-0 -55 °C 105 °C SOCKET PURE TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE IDC AMPHENOL CORP ROHS COMPLIANT unknown
E842-812-1413-434
Amphenol Corporation
Check for Price Yes Active 14 2 50 mΩ 1 A FEMALE CABLE GLASS FILLED POLYESTER GOLD (30) BOARD CONNECTOR STANDARDS: MIL-C-83503; IEC 603-13 500VDC V NO 5 GΩ 26 AWG 30 AWG NO NO e3 NO UL 94V-0 -55 °C 105 °C SOCKET PURE TIN BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE IDC AMPHENOL CORP ROHS COMPLIANT unknown
93682-726
Amphenol FCi
Check for Price Active 26 2 FEMALE CABLE BOARD CONNECTOR POLARIZED NO NO NO e0 NO 94V-0 RECEPTACLE TIN LEAD (60) OVER NICKEL NO ONE GENERAL PURPOSE IDC FCI compliant EAR99 8536.69.40.40
1-167341-0
TE's AMP
Check for Price Yes Obsolete 10 1 FEMALE CABLE TIN LEAD OVER NICKEL BOARD CONNECTOR AMP NO NO NO e0 NO 94V-2 TIN LEAD OVER NICKEL MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC TYCO ELECTRONICS AMP unknown
1-111503-0
TE's AMP
Check for Price Obsolete 44 2 MALE CABLE BOARD CONNECTOR AMP-LATCH NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE IDC TYCO ELECTRONICS AMP unknown
644514-7
TE's AMP
Check for Price No No Obsolete 7 1 FEMALE CABLE TIN LEAD BOARD CONNECTOR POLARIZED NO NO NO e0 NO 94V-2 TIN LEAD PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC TYCO ELECTRONICS AMP unknown
3016-34G00Y11A
GTK UK Ltd
Check for Price Contact Manufacturer 34 2 20 mΩ 1 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING UL -55 °C 105 °C PREASSEM CONN BRASS RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE IDC 0.326 inch 0.516 inch 2.693 inch GTK UK LTD compliant EAR99 8536.69.40.40
1051120302
Acmelux Taiwan Inc
Check for Price Contact Manufacturer 30 2 20 mΩ 1 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU BOARD CONNECTOR WITH KEY & W/O COVER 500VAC V NO 1 GΩ -40 °C 85 °C PLUG PREASSEM CONN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE IDC 0.165 inch 0.339 inch 1.382 inch ACMELUX CO LTD unknown EAR99 8536.69.40.40