Parametric results for: 代办伊朗ID【办证咨询Telegram:@dht28】 under Headers and Edge Type Connectors

Filter Your Search

21 - 30 of 170,192 results

|
-
-
-
-
-
-
-
Termination Type: IDC
Select parts from the table below to compare.
Compare
Compare
14-56-2041
Molex
$0.0694 Yes Yes Active 4 1 30 mΩ 3 A FEMALE CABLE GLASS FILLED POLYESTER NOT SPECIFIED BOARD CONNECTOR STACKED NO 2.224 N 10 GΩ 1.668 N NO NO NO UL 94V-0 -40 °C 105 °C PLUG GOLD NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE 15u inch IDC 0.099 inch 0.399 inch MOLEX LLC LEAD FREE unknown EAR99 8536.69.40.40 Molex
3-644497-6
TE Connectivity
$0.0726 Yes Yes Obsolete 6 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR POLARIZED NO 5A 1 POLARIZED 26 AWG NO NO e3 NO CSA, UL 94V-0 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES BLACK NO LOCKING ONE GENERAL PURPOSE NO IDC 0.305 inch 0.52 inch 0.6 inch TE CONNECTIVITY LTD LEAD FREE compliant TE Connectivity
3-644497-6
TE Connectivity
$0.0726 Yes Obsolete 6 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR POLARIZED NO 5A 1 POLARIZED 26 AWG NO NO e3 NO CSA, UL 94V-0 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES BLACK NO LOCKING ONE GENERAL PURPOSE NO IDC 0.305 inch 0.52 inch 0.6 inch TE CONNECTIVITY LTD LEAD FREE compliant TE Connectivity
640428-2
TE Connectivity
$0.0747 No No Obsolete 2 1 7 mΩ 3 A FEMALE 25 Cycles CABLE POLYAMIDE TIN LEAD BOARD CONNECTOR AMP 1500VAC V NO 8.0064 N 5 GΩ POLARIZED HOUSING 22 AWG 22 AWG .8896 N NO NO e0 NO UL, CSA 94V-2 -55 °C 105 °C RECEPTACLE PREASSEM CONN Tin/Lead (Sn/Pb) COPPER ALLOY RECTANGULAR SQ PIN-SKT RED 0.156 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE 80u inch IDC 0.355 inch 0.725 inch 0.312 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.40 TE Connectivity
1-2232979-3
TE Connectivity
$0.0753 Yes Active 3 1 2 mm 2 A CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 2A 1 POLARIZED A 50 V NO NO NO UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity
3-640468-3
TE Connectivity
$0.0834 Yes Yes Active 3 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR NO 5A 1 22 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR NO YES RED NO LOCKING ONE GENERAL PURPOSE NO IDC 0.275 inch 0.52 inch 0.3 inch TE CONNECTIVITY LTD LEAD FREE compliant EAR99 8536.69.40.40 TE Connectivity
3-640468-3
TE Connectivity
$0.0834 Yes Active 3 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR NO 5A 1 22 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR NO YES RED NO LOCKING ONE GENERAL PURPOSE NO IDC 0.275 inch 0.52 inch 0.3 inch TE CONNECTIVITY LTD LEAD FREE compliant TE Connectivity
4-640602-8
TE Connectivity
$0.0837 Yes Active 18 1 3.96 mm 7 A FEMALE CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 7A 1 24 AWG NO NO NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN NOT APPLICABLE RECTANGULAR NO YES WHITE NO LOCKING ONE GENERAL PURPOSE NO IDC 0.385 inch 0.725 inch 2.808 inch TE CONNECTIVITY LTD compliant TE Connectivity
4-640602-8
TE Connectivity
$0.0837 Yes Active 18 1 3.96 mm 7 A FEMALE CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 7A 1 24 AWG NO NO NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN NOT APPLICABLE RECTANGULAR NO YES WHITE NO LOCKING ONE GENERAL PURPOSE NO IDC 0.385 inch 0.725 inch 2.808 inch TE CONNECTIVITY LTD compliant TE Connectivity
4-640605-5
TE Connectivity
$0.0873 Yes Yes Active 15 1 3.96 mm 7 A FEMALE CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR NO 7A 1 20 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR NO YES YELLOW NO ONE GENERAL PURPOSE NO IDC 0.385 inch 0.725 inch 2.34 inch TE CONNECTIVITY LTD compliant TE Connectivity