Filter Your Search
1 - 10 of 608 results
|
125B-78C00
Attend Technology Inc
|
$6.8000 | Contact Manufacturer | ATTEND TECHNOLOGY INC | unknown | ATTEND | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
499-6125-B74
Amphenol Corporation
|
Check for Price | Active | 200 | 8 | 2 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | PANEL MOUNT | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | LEAD FREE | |||||||||||||||||||||||||||||||
|
SP2-050-H065/B-77/2C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5372 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.63 inch | 1.969 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
349-5105-B73
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
492-5025-B71
Amphenol Corporation
|
Check for Price | Active | 150 | 6 | 2 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | unknown | LEAD FREE | |||||||||||||||||||||||||||||||
|
WL675B7-Z01-TR
Foxconn
|
Check for Price | No | No | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (15) | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.295 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
348-5205-B74
Amphenol Corporation
|
Check for Price | Active | 30 | 6 | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown | LEAD FREE | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
WL815B7-Z01-1F
Foxconn
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (15) | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.059 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | LEAD FREE | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SP2-008-H065/B-77/2D
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 8 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.5372 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.63 inch | 0.315 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
95293-405B7LF
Amphenol FCi
|
Check for Price | Active | 7 | 1 | 5.08 mm | 2 | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | -65 °C | 125 °C | SOLDER HOLDING FLANGE | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | STAGGERED | 78u inch | SOLDER | 0.094 inch | 0.15 inch | 0.7 inch | FCI | compliant | EAR99 | 8536.69.40.40 |