Filter Your Search
1 - 10 of 5,804 results
|
395-025-521-488
EDAC Inc
|
$10.8532 | Yes | Active | 25 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | GUIDE SET | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.37 inch | 0.6 inch | 3.335 inch | 0.15 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
345-022-521-488
EDAC Inc
|
$10.1454 | Yes | Active | 22 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | GUIDE SET | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.37 inch | 0.6 inch | 3.035 inch | 0.15 inch | EDAC INC | compliant | |||||||||||||
|
3160-1-214-84
Methode Electronics Inc
|
Check for Price | No | Obsolete | 14 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 8.896 N | 500 GΩ | .556 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.25 inch | 0.125 inch | 2.174 inch | 0.122 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
3167-8-214-87
Methode Electronics Inc
|
Check for Price | No | Obsolete | 14 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | UL 94V-0 HOUSING | 1500VAC V | NO | 8.896 N | 500 GΩ | HOUSING SIDE | .556 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.345 inch | 0.365 inch | 2.174 inch | 0.125 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||
|
345-060-521-488
EDAC Inc
|
$16.1469 | Yes | Active | 60 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | GUIDE SET | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.37 inch | 0.6 inch | 6.835 inch | 0.15 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
3100-1-214-82
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 14 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 8.896 N | 500 GΩ | .556 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.25 inch | 0.125 inch | 2.174 inch | 0.118 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
3100-1-214-80
Methode Electronics Inc
|
Check for Price | No | Obsolete | 14 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 8.896 N | 500 GΩ | .556 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.25 inch | 0.125 inch | 2.174 inch | 0.175 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
3167-1-214-83
Methode Electronics Inc
|
Check for Price | Obsolete | 14 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 8.896 N | 500 GΩ | .556 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD (30) OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.25 inch | 0.125 inch | 2.174 inch | 0.125 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
3167-1-214-84
Methode Electronics Inc
|
Check for Price | No | Obsolete | 14 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 8.896 N | 500 GΩ | .556 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.25 inch | 0.125 inch | 2.174 inch | 0.122 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
BL121-48R-TU-ND
Wise Power Tech Co Ltd
|
Check for Price | Obsolete | 48 | 1 | 508 µm | 1 | 30 mΩ | 400 mA | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | TUBE PACKAGE | 250VAC V | LIF N | 50 MΩ | LIF N | -20 °C | 85 °C | SOLDER HOLDING POSTS | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | RECTANGULAR | SURFACE MOUNT | 0.059 inch | 0.154 inch | 1.084 inch | WISE POWER TECH CO LTD | unknown | EAR99 |