Filter Your Search
1 - 10 of 170,192 results
|
V23535A3280C101
TE Connectivity
|
$7.5640 | Obsolete | 2 | 2.54 mm | CABLE | FFC/FPC CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | RECEPTACLE | RIBBON | NO | YES | GRAY | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||
|
609-2641
TE Connectivity
|
$10.6134 | No | Obsolete | 26 | 2 | 2.54 mm | 1 A | FEMALE | CABLE | POLYETHYLENE | GOLD (30) OVER NICKEL | BOARD CONNECTOR | POLARIZED | NO | 1 GΩ | 1A | 1 | POLARIZED | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | RIBBON | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NO | YES | BLUE | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 30u inch | IDC | 0.238 inch | 0.515 inch | 1.476 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||
|
1534077-5
TE Connectivity
|
Check for Price | Yes | Active | 5 | 1 | 5 mm | 10 A | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 10A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-2 | -40 °C | 110 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||
|
1-284932-1
TE Connectivity
|
Check for Price | Yes | Obsolete | 11 | 1 | 2.5 mm | 2 A | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | 2A | 1 | NO | NO | NO | -40 °C | 110 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | NO | NO | NATURAL | NO | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
609-1041
TE Connectivity
|
Check for Price | No | Obsolete | 10 | 2 | 2.54 mm | 1 A | FEMALE | CABLE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 1A | 1 | POLARIZED | NO | NO | e0 | NO | 94V-0 | -65 °C | 105 °C | RECEPTACLE | RIBBON | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | YES | BLUE | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 30u inch | IDC | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||
|
1-282086-9
TE Connectivity
|
Check for Price | Active | 1 | 1 | 10 mm | 16 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 16A | 1 | POLARIZED | 15 AWG | 20 AWG | NO | NO | NO | UL, VDE | 94V-2 | -25 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | NO | YES | ORANGE | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | IDC | 0.55 inch | 0.964 inch | 0.192 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
144270-3
TE Connectivity
|
Check for Price | Yes | Obsolete | 3 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | NO | 0.047 inch | 1 GΩ | 3A | 1 | 500 V | 24 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 100 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | NO | YES | BLUE | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.571 inch | 0.331 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||
|
200058
TE Connectivity
|
Check for Price | Active | 2 | 1 | 2 mm | 2 A | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BOARD CONNECTOR | NO | 2A | 1 | NO | NO | NO | -30 °C | 105 °C | RECEPTACLE | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||
|
5-284866-9
TE Connectivity
|
Check for Price | Obsolete | 9 | 1 | 2.5 mm | 2 A | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | 2A | 1 | NO | NO | NO | -40 °C | 110 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | NO | NO | NATURAL | NO | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
144274-4
TE Connectivity
|
Check for Price | Yes | Obsolete | 4 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | NO | 0.039 inch | 5 GΩ | 3A | 1 | 1 kV | 26 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | NO | YES | BLUE | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.571 inch | 0.431 inch | TE CONNECTIVITY LTD | compliant |