Filter Your Search
21 - 30 of 170,192 results
|
14-56-2041
Molex
|
$0.0694 | Yes | Yes | Active | 4 | 1 | 30 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | STACKED | NO | 2.224 N | 10 GΩ | 1.668 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 15u inch | IDC | 0.099 inch | 0.399 inch | MOLEX LLC | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||
|
3-644497-6
TE Connectivity
|
$0.0726 | Yes | Yes | Obsolete | 6 | 1 | 2.54 mm | 5 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | 5A | 1 | POLARIZED | 26 AWG | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.305 inch | 0.52 inch | 0.6 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | TE Connectivity | |||||||||||||||||||
|
3-644497-6
TE Connectivity
|
$0.0726 | Yes | Obsolete | 6 | 1 | 2.54 mm | 5 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | 5A | 1 | POLARIZED | 26 AWG | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.305 inch | 0.52 inch | 0.6 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | TE Connectivity | ||||||||||||||||||||
|
640428-2
TE Connectivity
|
$0.0747 | No | No | Obsolete | 2 | 1 | 7 mΩ | 3 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | TIN LEAD | BOARD CONNECTOR | AMP | 1500VAC V | NO | 8.0064 N | 5 GΩ | POLARIZED HOUSING | 22 AWG | 22 AWG | .8896 N | NO | NO | e0 | NO | UL, CSA | 94V-2 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | RED | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 80u inch | IDC | 0.355 inch | 0.725 inch | 0.312 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||
|
1-2232979-3
TE Connectivity
|
$0.0753 | Yes | Active | 3 | 1 | 2 mm | 2 A | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 2A | 1 | POLARIZED | A | 50 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||||||||||
|
3-640468-3
TE Connectivity
|
$0.0834 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 5 A | FEMALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | NO | 5A | 1 | 22 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | NO | YES | RED | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.275 inch | 0.52 inch | 0.3 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||||||||
|
3-640468-3
TE Connectivity
|
$0.0834 | Yes | Active | 3 | 1 | 2.54 mm | 5 A | FEMALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | NO | 5A | 1 | 22 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | NO | YES | RED | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.275 inch | 0.52 inch | 0.3 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | TE Connectivity | ||||||||||||||||||||||
|
4-640602-8
TE Connectivity
|
$0.0837 | Yes | Active | 18 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 7A | 1 | 24 AWG | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | NO | YES | WHITE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.385 inch | 0.725 inch | 2.808 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
4-640602-8
TE Connectivity
|
$0.0837 | Yes | Active | 18 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 7A | 1 | 24 AWG | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | NO | YES | WHITE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.385 inch | 0.725 inch | 2.808 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
4-640605-5
TE Connectivity
|
$0.0873 | Yes | Yes | Active | 15 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | NO | 7A | 1 | 20 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | NO | YES | YELLOW | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.385 inch | 0.725 inch | 2.34 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |