Parametric results for: 哪里可以制作纽约州 ID【办证+Telegram:@BZ698】快速办理 under Headers and Edge Type Connectors

Filter Your Search

41 - 50 of 170,192 results

|
-
-
-
-
-
-
-
Termination Type: IDC
Select parts from the table below to compare.
Compare
Compare
3-640441-2
TE Connectivity
$0.0999 Yes Active 2 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR NO 8.896 N 5 GΩ 5A 1 POLARIZED HOUSING 24 AWG 24 AWG 3.614 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES WHITE 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.275 inch 0.52 inch 0.2 inch TYCO ELECTRONICS AMP LEAD FREE unknown TE Connectivity
3-640441-2
TE Connectivity
$0.0999 Yes Active 2 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR NO 8.896 N 5 GΩ 5A 1 POLARIZED HOUSING 24 AWG 24 AWG 3.614 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES WHITE 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.275 inch 0.52 inch 0.2 inch TE CONNECTIVITY LTD LEAD FREE compliant TE Connectivity
3-640443-2
TE Connectivity
$0.1008 Yes Active 2 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 8.896 N 5 GΩ 5A 1 POLARIZED HOUSING 28 AWG 28 AWG 3.614 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES GREEN 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.275 inch 0.52 inch 0.2 inch TYCO ELECTRONICS AMP unknown TE Connectivity
3-640443-2
TE Connectivity
$0.1008 Yes Active 2 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 8.896 N 5 GΩ 5A 1 POLARIZED HOUSING 28 AWG 28 AWG 3.614 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES GREEN 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.275 inch 0.52 inch 0.2 inch TE CONNECTIVITY LTD compliant TE Connectivity
02HR-6S-P-N
JST Manufacturing
$0.1017 Yes Yes Active 2 1 FEMALE CABLE TIN BOARD CONNECTOR TOP ENTRY NO NO NO e3 NO 94V-0 SOCKET Tin (Sn) PHOSPHOR BRONZE 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC 0.161 inch 0.406 inch J S T MFG CO LTD ROHS COMPLIANT unknown
02HR-4K-P-N
JST Manufacturing
$0.1026 Yes Yes Active 2 1 FEMALE CABLE TIN BOARD CONNECTOR TOP ENTRY NO NO NO e3 NO 94V-0 SOCKET TIN PHOSPHOR BRONZE 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC 0.161 inch 0.406 inch J S T MFG CO LTD ROHS COMPLIANT unknown JST (JAPAN SOLDERLESS TERMINALS)
4-2232979-4
TE Connectivity
$0.1050 Yes Active 4 1 2 mm 2 A CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 2A 1 POLARIZED B 50 V NO NO NO UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE NO YES BLACK NO LATCHING ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
03HR-6S-P-N
JST Manufacturing
$0.1050 Yes Yes Active 3 1 FEMALE CABLE TIN BOARD CONNECTOR TOP ENTRY NO NO NO e3 NO 94V-0 SOCKET Tin (Sn) PHOSPHOR BRONZE 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC 0.161 inch 0.406 inch J S T MFG CO LTD ROHS COMPLIANT unknown
3-640440-2
TE Connectivity
$0.1055 Yes Yes Active 2 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 5 GΩ 5A 1 POLARIZED HOUSING 22 AWG 22 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) COPPER ALLOY RECTANGULAR SQ PIN-SKT NO YES RED 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.275 inch 0.52 inch 0.2 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity EAR99 8536.69.40.40
3-640440-2
TE Connectivity
$0.1055 Yes Yes Active 2 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 5 GΩ 5A 1 POLARIZED HOUSING 22 AWG 22 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) COPPER ALLOY RECTANGULAR SQ PIN-SKT NO YES RED 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.275 inch 0.52 inch 0.2 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity EAR99 8536.69.40.40