Filter Your Search
11 - 20 of 165,413 results
|
4-640599-8
TE Connectivity
|
$0.0606 | Yes | Active | 18 | 1 | 3.96 mm | 7 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | 18 AWG | 18 AWG | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | ORANGE | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.385 inch | 0.725 inch | 2.808 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
4-640599-8
TE Connectivity
|
$0.0606 | Yes | Active | 18 | 1 | 3.96 mm | 7 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | 18 AWG | 18 AWG | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | ORANGE | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.385 inch | 0.725 inch | 2.808 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
3-644497-6
TE Connectivity
|
$0.0726 | Yes | Yes | Obsolete | 6 | 1 | 2.54 mm | 5 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | 5A | 1 | POLARIZED | 26 AWG | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.305 inch | 0.52 inch | 0.6 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | LEAD FREE | ||||||||||||||||
|
3-644497-6
TE Connectivity
|
$0.0726 | Yes | Obsolete | 6 | 1 | 2.54 mm | 5 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | 5A | 1 | POLARIZED | 26 AWG | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.305 inch | 0.52 inch | 0.6 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | LEAD FREE | |||||||||||||||||
|
640428-2
TE Connectivity
|
$0.0747 | No | No | Obsolete | 2 | 1 | 7 mΩ | 3 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | TIN LEAD | BOARD CONNECTOR | AMP | 1500VAC V | NO | 8.0064 N | 5 GΩ | POLARIZED HOUSING | 22 AWG | 22 AWG | .8896 N | NO | NO | e0 | NO | UL, CSA | 94V-2 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | RED | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 80u inch | IDC | 0.355 inch | 0.725 inch | 0.312 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||
|
3-640468-3
TE Connectivity
|
$0.0834 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 5 A | FEMALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | NO | 5A | 1 | 22 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | NO | YES | RED | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.275 inch | 0.52 inch | 0.3 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | LEAD FREE | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
3-640468-3
TE Connectivity
|
$0.0834 | Yes | Active | 3 | 1 | 2.54 mm | 5 A | FEMALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | NO | 5A | 1 | 22 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | NO | YES | RED | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.275 inch | 0.52 inch | 0.3 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | LEAD FREE | |||||||||||||||||||
|
4-640602-8
TE Connectivity
|
$0.0837 | Yes | Active | 18 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 7A | 1 | 24 AWG | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | NO | YES | WHITE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.385 inch | 0.725 inch | 2.808 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
4-640602-8
TE Connectivity
|
$0.0837 | Yes | Active | 18 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 7A | 1 | 24 AWG | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | NO | YES | WHITE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.385 inch | 0.725 inch | 2.808 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
4-640433-5
TE Connectivity
|
$0.0875 | Yes | Active | 15 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 7A | 1 | 22 AWG | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | NO | YES | RED | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.355 inch | 0.725 inch | 2.34 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |