Parametric results for: 哪里能买到海地ID【办证+Telegram:@BZ698】快速办理 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 170,192 results

|
-
-
-
-
-
-
-
Termination Type: IDC Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
1-487223-0
TE Connectivity
$3.7283 Yes Yes Active 40 2 2.54 mm FEMALE CABLE POLYETHYLENE NOT APPLICABLE FFC/FPC CONNECTOR COMPATIBLE CONTACTS: 487406-1; 487406-2; 487406-3; 487406-4; 88017-2, POLARIZED 720VAC V NO 5 GΩ 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -65 °C 105 °C RECEPTACLE FFC NOT APPLICABLE RECTANGULAR NO YES BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO IDC 0.295 inch 0.6 inch 2.25 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
3-647080-5
TE Connectivity
Check for Price Yes Obsolete 5 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR NO 5A 1 24 AWG NO NO NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN NOT SPECIFIED NOT SPECIFIED RECTANGULAR NO YES WHITE NO LOCKING ONE GENERAL PURPOSE NO IDC 0.52 inch 0.275 inch 0.5 inch TE CONNECTIVITY LTD compliant TE Connectivity
3-640622-9
TE Connectivity
$1.1632 Yes Obsolete 9 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR NO 8.896 N 5 GΩ 5A 1 POLARIZED HOUSING 26 AWG 26 AWG 3.614 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO YES BLUE 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.305 inch 0.52 inch 0.9 inch TE CONNECTIVITY LTD compliant TE Connectivity LEAD FREE
5-640469-1
TE Connectivity
Check for Price Yes Obsolete 21 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 8.896 N 5 GΩ 5A 1 POLARIZED HOUSING 24 AWG 24 AWG 3.614 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO YES WHITE 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.275 inch 0.52 inch 2.1 inch TE CONNECTIVITY LTD compliant TE Connectivity LEAD FREE
3-647001-3
TE Connectivity
Check for Price Yes Active 3 1 2.54 mm 10 mΩ 5 A MALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR POLARIZED NO 5 GΩ 5A 1 POLARIZED 24 AWG 24 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C PLUG STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES WHITE 0.1 inch NO LOCKING LATCHING ONE GENERAL PURPOSE NO 80u inch IDC 0.843 inch 0.494 inch 0.4 inch TE CONNECTIVITY LTD compliant TE Connectivity
3-640605-5
TE Connectivity
$0.5415 Yes Yes Active 5 1 3.96 mm 7 A FEMALE CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR NO 7A 1 20 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR NO YES YELLOW NO ONE GENERAL PURPOSE NO IDC 0.385 inch 0.725 inch 0.78 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
3-640605-5
TE Connectivity
$0.5415 Yes Active 5 1 3.96 mm 7 A FEMALE CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR NO 7A 1 20 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR NO YES YELLOW NO ONE GENERAL PURPOSE NO IDC 0.385 inch 0.725 inch 0.78 inch TYCO ELECTRONICS AMP unknown TE Connectivity ROHS COMPLIANT
4-641218-3
TE Connectivity
$51.5048 Yes Obsolete 13 1 3.96 mm 7 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 7A 1 20 AWG NO NO NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR NO YES YELLOW NO LOCKING ONE GENERAL PURPOSE NO IDC 0.355 inch 0.725 inch 2.028 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-1658526-6
TE Connectivity
$7.5746 Yes Active 26 2 2.54 mm 1 A FEMALE CABLE NOT APPLICABLE BOARD CONNECTOR POLARIZED NO 1A 1 POLARIZED NO NO e3 NO 94V-0 -55 °C 125 °C RECEPTACLE RIBBON Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE NO YES BLUE 0.1 inch NO ONE GENERAL PURPOSE NO 30u inch IDC TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
4-640474-9
TE Connectivity
$2.8418 Yes Yes Obsolete 19 1 3.96 mm 7 A FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR NO 7A 1 22 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES RED NO LOCKING ONE GENERAL PURPOSE NO IDC 0.355 inch 0.725 inch 2.964 inch TE CONNECTIVITY LTD compliant TE Connectivity