Filter Your Search
1 - 10 of 170,156 results
|
4-647008-0
TE Connectivity
|
$0.0318 | Yes | Yes | Obsolete | 10 | 1 | 2.54 mm | 5 A | MALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACT: 647030-2, POLARIZED | NO | 5A | 1 | POLARIZED | 22 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | PLUG | STRANDED | PREASSEM CONN | MATTE TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | RED | NO | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | 0.843 inch | 0.494 inch | 1.1 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
4-647008-0
TE Connectivity
|
$0.0318 | Yes | Obsolete | 10 | 1 | 2.54 mm | 5 A | MALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACT: 647030-2, POLARIZED | NO | 5A | 1 | POLARIZED | 22 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | PLUG | STRANDED | PREASSEM CONN | MATTE TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | RED | NO | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | 0.843 inch | 0.494 inch | 1.1 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
89108-0001
3M Interconnect
|
$0.0379 | Yes | Obsolete | 8 | 2 | 1.25 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | 26 AWG | 28 AWG | UL | -55 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | 30u inch | IDC | 0.24 inch | 0.53 inch | 0.58 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | 3M | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
3-644702-8
TE Connectivity
|
$0.0404 | Yes | Obsolete | 8 | 1 | 2.54 mm | 5 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | 5A | 1 | POLARIZED | 22 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | RED | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.305 inch | 0.52 inch | 0.8 inch | TYCO ELECTRONICS AMP | unknown | TE Connectivity | LEAD FREE | |||||||||||||||||||
|
3-644702-8
TE Connectivity
|
$0.0404 | Yes | Obsolete | 8 | 1 | 2.54 mm | 5 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | 5A | 1 | POLARIZED | 22 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | RED | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.305 inch | 0.52 inch | 0.8 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | LEAD FREE | |||||||||||||||||||
|
5-640426-1
TE Connectivity
|
$0.0486 | Yes | Yes | Active | 21 | 1 | 2.54 mm | 3 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | NO | 8.0064 N | 5 GΩ | 7A | 1 | POLARIZED HOUSING | 18 AWG | 18 AWG | .8896 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | ORANGE | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.355 inch | 0.725 inch | 3.276 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||
|
5-640426-1
TE Connectivity
|
$0.0486 | Yes | Active | 21 | 1 | 2.54 mm | 3 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | NO | 8.0064 N | 5 GΩ | 7A | 1 | POLARIZED HOUSING | 18 AWG | 18 AWG | .8896 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | ORANGE | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.355 inch | 0.725 inch | 3.276 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
3-641537-3
TE Connectivity
|
$0.0509 | Yes | Active | 3 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED HOUSING | 28 AWG | 28 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | GREEN | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 0.3 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | LEAD FREE | |||||||||
|
3-641537-3
TE Connectivity
|
$0.0509 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED HOUSING | 28 AWG | 28 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | GREEN | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 0.3 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||
|
173977-4
TE Connectivity
|
$0.0517 | Yes | Yes | Active | 4 | 1 | 2 mm | 20 mΩ | 2 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | AMP | NO | 34.2496 N | 0.034 inch | 500 MΩ | 2A | 1 | SHRD ENDS | 26 AWG | 28 AWG | 4.8928 N | NO | NO | NO | UL, CSA | 94V-0 | -30 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 31u inch | IDC | 0.181 inch | 0.201 inch | 0.394 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |