Filter Your Search
1 - 10 of 170,192 results
|
84941-2
TE Connectivity
|
Check for Price | Yes | Active | 2 | 1 | 2 mm | 2 A | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | NO | 2A | 1 | NO | NO | NO | -30 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | RED | NO | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||
|
84941-3
TE Connectivity
|
Check for Price | Yes | Active | 3 | 1 | 2 mm | 2 A | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | NO | 2A | 1 | NO | NO | NO | -30 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | RED | NO | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||
|
609-2041
TE Connectivity
|
$8.7589 | No | Obsolete | 20 | 2 | 2.54 mm | 4 | 20 mΩ | 1 A | FEMALE | CABLE | POLYETHYLENE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 5 GΩ | 1A | 1 | POLARIZED | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | RIBBON | TIN LEAD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | NO | YES | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | 30u inch | IDC | 0.238 inch | 0.487 inch | 1.176 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||
|
1-1534072-4
TE Connectivity
|
$0.7728 | Yes | Obsolete | 4 | 1 | 5 mm | 10 A | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 10A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-2 | -40 °C | 110 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||
|
1-104464-2
TE Connectivity
|
$5.9967 | No | Active | 13 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | 3A | 1 | 267 V | 22 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.098 inch | 1.298 inch | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||||||||
|
2-284866-9
TE Connectivity
|
Check for Price | Obsolete | 9 | 1 | 2.5 mm | 2 A | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | 2A | 1 | NO | NO | NO | -40 °C | 110 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | NO | NO | NATURAL | NO | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
1-1703095-1
TE Connectivity
|
Check for Price | Yes | End Of Life | 4 | 1 | 5 mm | BOARD | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||
|
1-2317222-2
TE Connectivity
|
$0.8735 | Yes | Active | 12 | 1 | 2 mm | 2 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NO | 2A | 1 | 125 V | NO | NO | NO | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||
|
2-284866-5
TE Connectivity
|
Check for Price | Obsolete | 5 | 1 | 2.5 mm | 2 A | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | 2A | 1 | NO | NO | NO | -40 °C | 110 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | NO | NO | NATURAL | NO | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
CL572-0991-1-00
Hirose Electric Co Ltd
|
Check for Price | No | Active | 40 | 2 | 45 mΩ | 500 mA | FEMALE | 500 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | TELECOM AND DATACOM CONNECTOR | 300VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 85 °C | SOCKET | RECTANGULAR | CENTRONIC | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | FLASH inch | IDC | 0.276 inch | 0.413 inch | 1.596 inch | 0.169 inch | HIROSE ELECTRIC CO LTD | unknown |