Filter Your Search
31 - 40 of 1,515 results
|
9418S-C1-03-03-LL
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
9418S-E01-21-90-TR
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | 9600S | ELECTRONIC CONNECTOR SERVICE INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
9418-B2-01-10
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
9418-E2-01-90-1PP
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
9418-E2-01-90-0TR
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | 9400 | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
E842-812-2009-418H
Amphenol Corporation
|
Check for Price | Yes | Obsolete | 20 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD (15) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13 | 500VDC V | NO | 5 GΩ | 26 AWG | 30 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PURE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | unknown | ROHS COMPLIANT | |||||||||||||||
|
92909-418HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 18 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | LEAD FREE | ||||||||||||||||||||||||||||||
|
842-812-5009-418
Amphenol Corporation
|
Check for Price | Yes | Obsolete | 50 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD (15) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13 | 500VDC V | NO | 5 GΩ | 26 AWG | 30 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PURE TIN | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | unknown | ROHS COMPLIANT | |||||||||||||||
|
9418-G0-01-03
ECS
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | STANDARD PACKAGING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.0038 mm | FLASH inch | SURFACE MOUNT | 0.232 inch | 0.26 inch | 0.792 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
73699-418H
Amphenol FCi
|
Check for Price | No | No | Obsolete | 18 | 2 | 2.54 mm | MALE | BOARD | TIN LEAD (120) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant |