Filter Your Search
31 - 40 of 1,515 results
|
66529-418LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 18 | 2 | 2.54 mm | MALE | BOARD | PURE MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
171294-1833
Molex
|
Check for Price | Active | MOLEX LLC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
77311-S94-18LF
Amphenol FCi
|
Check for Price | Yes | Active | 18 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD FLASH OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.1 inch | 1.8 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
92629-418H
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 18 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 150u inch | SOLDER | 0.095 inch | 0.675 inch | 1.8 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
9418-C1-01-03-0600
ECS
|
Check for Price | Contact Manufacturer | BOARD STACKING CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
9418S-F1-01-90
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
68779-418H
Amphenol FCi
|
Check for Price | No | No | Active | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 150u inch | WIRE WRAP | 0.19 inch | 0.1 inch | 0.9 inch | 0.318 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
78999-418LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 18 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
9418-G0-01-80
ECS
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | STANDARD PACKAGING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.0038 mm | 10u inch | SURFACE MOUNT | 0.232 inch | 0.26 inch | 0.792 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
C9394/18040
Smiths Group
|
Check for Price | Active | BOARD CONNECTOR | NO | NO | NO | PLUG | SMITHS GROUP PLC | unknown |