Parametric results for: 怎么买假的尼日利亚ID【办证咨询Telegram:@DS889】 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 170,192 results

|
-
-
-
-
-
-
-
Termination Type: IDC Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
V23535A3280C101
TE Connectivity
$7.5640 Obsolete 2 2.54 mm CABLE FFC/FPC CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO RECEPTACLE RIBBON NO YES GRAY 0.1 inch NO ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD unknown
DS240-026C1-A1
Thomas & Betts
Check for Price Obsolete 40 2 FEMALE CABLE DIP CONNECTOR NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE IDC AUGAT INC unknown
RPS-D60FAG1-1D+
Honda Tsushin Kogyo Co Ltd
Check for Price Yes Yes Contact Manufacturer 60 2 FEMALE CABLE GOLD (30) OVER NICKEL (150) BOARD CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE IDC HONDA TSUSHIN KOGYO CO LTD unknown ROHS COMPLIANT EAR99 8536.69.40.40
15-47-3369
Molex
Check for Price Obsolete 36 2 FEMALE CABLE BOARD CONNECTOR MX-50, POLARIZED NO NO NO NO 94V-0 MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC MOLEX LLC unknown
66901-534
Amphenol FCi
Check for Price Active 34 2 15 mΩ 1 A FEMALE CABLE GLASS FILLED POLYESTER BOARD CONNECTOR POLARIZED NO 50 GΩ DUAL POLARIZED NO NO e4 NO UL, CSA 94V-0 -65 °C 105 °C PREASSEM CONN GOLD (50) OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE 50u inch IDC 0.235 inch FCI compliant EAR99 8536.69.40.40
3513-210
Lumberg Connect GmbH
Check for Price Active 10 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN NOT SPECIFIED NO ONE GENERAL PURPOSE IDC LUMBERG CONNECT GMBH compliant
E842-812-1443-618H
Amphenol Corporation
Check for Price Yes Yes Active 14 2 FEMALE CABLE GOLD (15) BOARD CONNECTOR STANDARDS: MIL-C-83503; IEC 603-13 NO NO YES e3 YES SOCKET BRIGHT PURE TIN PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC AMPHENOL CORP unknown ROHS COMPLIANT
E842-812-1636-534H
Amphenol Corporation
Check for Price Yes Yes Active 16 2 FEMALE CABLE GOLD (30) BOARD CONNECTOR STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED NO NO YES e3 YES SOCKET BRIGHT PURE TIN PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC AMPHENOL CORP unknown ROHS COMPLIANT
812-1410118
Amphenol Corporation
Check for Price Yes Yes Active 14 2 FEMALE CABLE GOLD (15) BOARD CONNECTOR NO NO NO e3 NO TIN BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC AMPHENOL CORP unknown ROHS COMPLIANT
E812-1022134
Amphenol Corporation
Check for Price Yes Yes Active 10 2 FEMALE CABLE GOLD (30) BOARD CONNECTOR NO NO NO e3 NO BRIGHT PURE TIN BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC AMPHENOL CORP unknown ROHS COMPLIANT