Filter Your Search
1 - 10 of 2,483 results
|
BD033-046-I-T-2-0610-0630-L-E
Global Connector Technology
|
Check for Price | Yes | Active | 46 | 2 | 1.27 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
BD055-46-I-0-L-D
Global Connector Technology
|
Check for Price | Yes | Active | 46 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.8 mm | 30u inch | SURFACE MOUNT | 0.122 inch | 0.141 inch | 1.298 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
BD032-46-I-074-0-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 46 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
BD034-46-I-070-0-0630-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 46 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | GOLD (30) OVER NICKEL (100) | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | 30u inch | SURFACE MOUNT | 0.222 inch | 0.375 inch | 1.276 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
BF140-46I0250-0250-0610-0300LD
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 46 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | RIGHT ANGLE | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||||||||||||||
|
BD033-046-I-T-2-0730-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 46 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
BF045-46-I-0300-0300-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 46 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.157 inch | 0.039 inch | 1.811 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
BF140-46I0610-0440-0250-0300ND
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 46 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | GOLD (30) | RIGHT ANGLE | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||||||||||||||
|
BF030-46I-B1-0400-0220-0600-NB
Global Connector Technology
|
Check for Price | Yes | Obsolete | 46 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2 N | 1 GΩ | 0.2 N | e3 | UL | 94V-0 | -40 °C | 105 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.25 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 1.819 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
BF105-46-I-0250-N-D
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 46 | 2 | 2 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE6T | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.65 mm | 30u inch | SOLDER | 0.196 inch | 0.2 inch | 1.827 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |