Parametric results for: 怎么够买罗马尼亚ID【办证咨询Telegram:@DS889】 under Headers and Edge Type Connectors

Filter Your Search

31 - 40 of 170,192 results

|
-
-
-
-
-
-
-
Termination Type: IDC
Select parts from the table below to compare.
Compare
Compare
4-640605-5
TE Connectivity
$0.0873 Yes Active 15 1 3.96 mm 7 A FEMALE CABLE POLYAMIDE66 NOT APPLICABLE BOARD CONNECTOR NO 7A 1 20 AWG NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR NO YES YELLOW NO ONE GENERAL PURPOSE NO IDC 0.385 inch 0.725 inch 2.34 inch TE CONNECTIVITY LTD compliant TE Connectivity
4-640433-5
TE Connectivity
$0.0875 Yes Active 15 1 3.96 mm 7 A FEMALE CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 7A 1 22 AWG NO NO NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN NOT APPLICABLE RECTANGULAR NO YES RED NO ONE GENERAL PURPOSE NO IDC 0.355 inch 0.725 inch 2.34 inch TE CONNECTIVITY LTD compliant TE Connectivity
4-640601-5
TE Connectivity
$0.0875 Yes Yes Active 15 1 3.96 mm 5 mΩ 7 A FEMALE 25 Cycles CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 8.0064 N 5 GΩ 7A 1 POLARIZED HOUSING 22 AWG 22 AWG .8896 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES RED 0.156 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.385 inch 0.725 inch 2.34 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
4-640601-5
TE Connectivity
$0.0875 Yes Active 15 1 3.96 mm 5 mΩ 7 A FEMALE 25 Cycles CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 8.0064 N 5 GΩ 7A 1 POLARIZED HOUSING 22 AWG 22 AWG .8896 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES RED 0.156 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.385 inch 0.725 inch 2.34 inch TE CONNECTIVITY LTD compliant TE Connectivity
4-640433-5
TE Connectivity
$0.0875 Yes Active 15 1 3.96 mm 7 A FEMALE CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 7A 1 22 AWG NO NO NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN NOT APPLICABLE RECTANGULAR NO YES RED NO ONE GENERAL PURPOSE NO IDC 0.355 inch 0.725 inch 2.34 inch TE CONNECTIVITY LTD compliant TE Connectivity
4-173977-2
TE Connectivity
$0.0887 Yes Yes Active 2 1 2 mm 20 mΩ 2 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE BOARD CONNECTOR AMP NO 34.2496 N 0.034 inch 500 MΩ 2A 1 SHRD ENDS 26 AWG 28 AWG 4.8928 N NO NO NO UL, CSA 94V-0 -30 °C 105 °C RECEPTACLE PREASSEM CONN NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES YELLOW 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO 31u inch IDC 0.181 inch 2 inch 0.236 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
1-2232979-4
TE Connectivity
$0.0953 Yes Active 4 1 2 mm 2 A CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 2A 1 POLARIZED A 50 V NO NO NO UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
2-179694-3
TE Connectivity
$0.0958 Yes Yes Active 3 1 2 mm 20 mΩ 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE BOARD CONNECTOR NO 0.037 inch 1 GΩ 3A 1 POLARIZED HOUSING 24 AWG 24 AWG NO NO e3 NO UL, CSA 94V-0 -30 °C 105 °C RECEPTACLE PREASSEM CONN Tin (Sn) NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES GRAY 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LOCKING ONE GENERAL PURPOSE NO IDC 0.201 inch 0.157 inch 0.315 inch TYCO ELECTRONICS AMP unknown TE Connectivity
5-640426-2
TE Connectivity
$0.0996 Yes Yes Active 22 1 3.96 mm 3 mΩ 7 A FEMALE 25 Cycles CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 8.0064 N 0.095 inch 5 GΩ 7A 1 POLARIZED HOUSING 18 AWG 18 AWG .8896 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES ORANGE 0.156 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 200u inch IDC 0.355 inch 0.355 inch 3.432 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
5-640426-2
TE Connectivity
$0.0996 Yes Active 22 1 3.96 mm 3 mΩ 7 A FEMALE 25 Cycles CABLE POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 8.0064 N 0.095 inch 5 GΩ 7A 1 POLARIZED HOUSING 18 AWG 18 AWG .8896 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES ORANGE 0.156 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 200u inch IDC 0.355 inch 0.355 inch 3.432 inch TE CONNECTIVITY LTD compliant TE Connectivity