Parametric results for: 怎么够买罗马尼亚ID【办证咨询Telegram:@DS889】 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 170,192 results

|
-
-
-
-
-
-
-
Termination Type: IDC Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
V23535A3280C101
TE Connectivity
$7.5640 Obsolete 2 2.54 mm CABLE FFC/FPC CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO RECEPTACLE RIBBON NO YES GRAY 0.1 inch NO ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD unknown
DS240-026C1-A1
Thomas & Betts
Check for Price Obsolete 40 2 FEMALE CABLE DIP CONNECTOR NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE IDC AUGAT INC unknown
RPS-D60FAG1-1D+
Honda Tsushin Kogyo Co Ltd
Check for Price Yes Yes Contact Manufacturer 60 2 FEMALE CABLE GOLD (30) OVER NICKEL (150) BOARD CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE IDC HONDA TSUSHIN KOGYO CO LTD unknown ROHS COMPLIANT EAR99 8536.69.40.40
15-47-3369
Molex
Check for Price Obsolete 36 2 FEMALE CABLE BOARD CONNECTOR MX-50, POLARIZED NO NO NO NO 94V-0 MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC MOLEX LLC unknown
09-06-0150
Molex
Check for Price Yes Obsolete 15 1 20 mΩ 5 A MALE 25 Cycles CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR TRIFURCON, POLARIZED 2000VAC V NO 11.12 N 0.045 inch 200 MΩ POLARIZED HOUSING 18 AWG 18 AWG 5.3376 N NO NO e3 NO UL, CSA 94V-2 -40 °C 75 °C PLUG PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR BELLOWED TYPE YELLOW 0.156 inch MULTIPLE MATING PARTS AVAILABLE NO POLARIZED LCK PLASTIC ONE GENERAL PURPOSE IDC 0.37 inch 0.685 inch 2.358 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
66901-534
Amphenol FCi
Check for Price Active 34 2 15 mΩ 1 A FEMALE CABLE GLASS FILLED POLYESTER BOARD CONNECTOR POLARIZED NO 50 GΩ DUAL POLARIZED NO NO e4 NO UL, CSA 94V-0 -65 °C 105 °C PREASSEM CONN GOLD (50) OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE 50u inch IDC 0.235 inch FCI compliant EAR99 8536.69.40.40
3513-210
Lumberg Connect GmbH
Check for Price Active 10 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN NOT SPECIFIED NO ONE GENERAL PURPOSE IDC LUMBERG CONNECT GMBH compliant
E842-812-1443-618H
Amphenol Corporation
Check for Price Yes Yes Active 14 2 FEMALE CABLE GOLD (15) BOARD CONNECTOR STANDARDS: MIL-C-83503; IEC 603-13 NO NO YES e3 YES SOCKET BRIGHT PURE TIN PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC AMPHENOL CORP unknown ROHS COMPLIANT
E842-812-1636-534H
Amphenol Corporation
Check for Price Yes Yes Active 16 2 FEMALE CABLE GOLD (30) BOARD CONNECTOR STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED NO NO YES e3 YES SOCKET BRIGHT PURE TIN PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC AMPHENOL CORP unknown ROHS COMPLIANT
IDSD-06-S-08.00-T-G-ST2
Samtec Inc
Check for Price Yes Active 12 2 1 A FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR NO NO NO NO 94V-0 SOCKET NOT APPLICABLE NOT SPECIFIED NO ONE GENERAL PURPOSE IDC SAMTEC INC unknown EAR99 8536.69.40.40 SAMTEC