Filter Your Search
1 - 10 of 8,853 results
|
246-61300-15
ept Connectors
|
Check for Price | Yes | Active | 200 | 8 | 2 mm | 9 | 20 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | SHIELDED | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .15012 N | NO | NO | NO | UL | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.683 inch | 0.896 inch | 1.969 inch | 0.114 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||
|
246-11300-15
ept Connectors
|
Check for Price | Yes | Active | 176 | 8 | 2 mm | 9 | 20 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | SHIELDED | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | -55 °C | 125 °C | PEG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.717 inch | 0.895 inch | 1.969 inch | 0.114 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | |||||
|
245-61010-15
ept Connectors
|
Check for Price | Active | 200 | 8 | 2 mm | 8 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | -55 °C | 125 °C | BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.964 inch | 0.146 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
246-21300-15
ept Connectors
|
Check for Price | Active | 200 | 8 | 2 mm | 8 | 20 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | SHIELDED | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | -55 °C | 125 °C | BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.683 inch | 0.895 inch | 1.969 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
246-61000-15
ept Connectors
|
Check for Price | Active | 200 | 8 | 2 mm | 8 | 20 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | -55 °C | 125 °C | PEG | BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.683 inch | 0.895 inch | 1.969 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
246-31300-15
ept Connectors
|
Check for Price | Active | 88 | 8 | 2 mm | 8 | 20 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | SHIELDED | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | -55 °C | 125 °C | BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.683 inch | 0.961 inch | 0.984 inch | 0.114 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||
|
245-21010-15
ept Connectors
|
Check for Price | Active | 200 | 8 | 2 mm | 8 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | -55 °C | 125 °C | BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.842 inch | 0.53 inch | 0.146 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
243-12310-15
ept Connectors
|
Check for Price | Obsolete | 308 | 7 | 2.0066 mm | 7 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | BACKPLANE CONN, GND SHIELD CNT | 750VAC V | NO | .7228 N | 100 MΩ | POLARIZED KEY | .139 N | UL | -55 °C | 125 °C | HOLE .073-.085 | RECEPTACLE | BRONZE | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.606 inch | 0.53 inch | 3.697 inch | 0.146 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
243-11010-15
ept Connectors
|
$4.6028 | Active | 110 | 5 | 2 mm | 7 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BACKPLANE CONNECTOR | NO | .7228 N | 10 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | -55 °C | 125 °C | PEG | RECEPTACLE | BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.965 inch | 0.146 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | |||||
|
243-21320-15
ept Connectors
|
Check for Price | Active | 175 | 7 | 2 mm | 7 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BACKPLANE CONN, GND SHIELD CNT | NO | .7228 N | 10 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | -55 °C | 125 °C | PEG | RECEPTACLE | BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.965 inch | 0.146 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 |