Filter Your Search
31 - 40 of 8,853 results
|
243-23310-15
ept Connectors
|
Check for Price | Yes | Active | 133 | 7 | 2 mm | 7 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BACKPLANE CONN, GND SHIELD CNT | NO | .7228 N | 10 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | -55 °C | 125 °C | PEG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.492 inch | 0.146 inch | EPT GMBH | compliant | |||||||||
|
243-11321-15
ept Connectors
|
Check for Price | Yes | Active | 154 | 7 | 2.0066 mm | 7 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BACKPLANE CONN, GND SHIELD CNT | 750VAC V | NO | .7228 N | 100 MΩ | SHRD CENTER | .139 N | UL | -55 °C | 125 °C | HOLE .073-.085 | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.606 inch | 0.53 inch | 1.965 inch | 0.146 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
243-21020-15
ept Connectors
|
Check for Price | Active | 125 | 5 | 2 mm | 7 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BACKPLANE CONNECTOR | NO | .7228 N | 10 GΩ | .14734 N | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.965 inch | 0.146 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
243-23361-15
ept Connectors
|
Check for Price | Obsolete | 133 | 7 | 2.0066 mm | 7 | 20 mΩ | MALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | 2 SHIELDING ROWS | 1500VAC V | NO | .7506 N | 10 GΩ | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.492 inch | 0.146 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
243-22360-15F
ept Connectors
|
Check for Price | Yes | Active | 154 | 7 | 2 mm | 7 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.728 inch | 0.57 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
243-11323-15
ept Connectors
|
Check for Price | Yes | Active | 100 | 6 | 2 mm | 7 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 100 POSITION LOADED ONLY | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .15012 N | NO | NO | NO | UL | -55 °C | 125 °C | PEG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.965 inch | 0.146 inch | EPT GMBH | compliant | ||||||||
|
243-23360-15F
ept Connectors
|
Check for Price | Active | 133 | 7 | 2 mm | 7 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | .14734 N | NO | NO | NO | UL | -55 °C | 125 °C | BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.492 inch | 0.57 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
243-61360-15F
ept Connectors
|
Check for Price | Active | 169 | 7 | 2 mm | 7 | 20 mΩ | MALE | 250 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | -55 °C | 125 °C | BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.965 inch | EPT GMBH | compliant | ||||||||||||||
|
243-31010-15
ept Connectors
|
Check for Price | Yes | Yes | Active | 55 | 5 | 2 mm | 7 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BACKPLANE CONNECTOR | NO | .7228 N | 10 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 0.979 inch | 0.145 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||
|
243-23360-15
ept Connectors
|
Check for Price | Yes | Obsolete | 133 | 7 | 2.0066 mm | 7 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1050VAC V | NO | .7506 N | 10 GΩ | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.492 inch | 0.146 inch | EPT GMBH | compliant | EAR99 | 8536.69.40.40 |