Filter Your Search
31 - 40 of 170,192 results
|
4-640605-5
TE Connectivity
|
$0.0873 | Yes | Active | 15 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | NO | 7A | 1 | 20 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | NO | YES | YELLOW | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.385 inch | 0.725 inch | 2.34 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
4-640433-5
TE Connectivity
|
$0.0875 | Yes | Active | 15 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 7A | 1 | 22 AWG | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | NO | YES | RED | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.355 inch | 0.725 inch | 2.34 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
4-640601-5
TE Connectivity
|
$0.0875 | Yes | Yes | Active | 15 | 1 | 3.96 mm | 5 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 8.0064 N | 5 GΩ | 7A | 1 | POLARIZED HOUSING | 22 AWG | 22 AWG | .8896 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | RED | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.385 inch | 0.725 inch | 2.34 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||
|
4-640601-5
TE Connectivity
|
$0.0875 | Yes | Active | 15 | 1 | 3.96 mm | 5 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 8.0064 N | 5 GΩ | 7A | 1 | POLARIZED HOUSING | 22 AWG | 22 AWG | .8896 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | RED | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.385 inch | 0.725 inch | 2.34 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
4-640433-5
TE Connectivity
|
$0.0875 | Yes | Active | 15 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 7A | 1 | 22 AWG | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | NO | YES | RED | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.355 inch | 0.725 inch | 2.34 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
4-173977-2
TE Connectivity
|
$0.0887 | Yes | Yes | Active | 2 | 1 | 2 mm | 20 mΩ | 2 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | AMP | NO | 34.2496 N | 0.034 inch | 500 MΩ | 2A | 1 | SHRD ENDS | 26 AWG | 28 AWG | 4.8928 N | NO | NO | NO | UL, CSA | 94V-0 | -30 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | YELLOW | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 31u inch | IDC | 0.181 inch | 2 inch | 0.236 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||
|
1-2232979-4
TE Connectivity
|
$0.0953 | Yes | Active | 4 | 1 | 2 mm | 2 A | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 2A | 1 | POLARIZED | A | 50 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
2-179694-3
TE Connectivity
|
$0.0958 | Yes | Yes | Active | 3 | 1 | 2 mm | 20 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | NO | 0.037 inch | 1 GΩ | 3A | 1 | POLARIZED HOUSING | 24 AWG | 24 AWG | NO | NO | e3 | NO | UL, CSA | 94V-0 | -30 °C | 105 °C | RECEPTACLE | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | GRAY | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.201 inch | 0.157 inch | 0.315 inch | TYCO ELECTRONICS AMP | unknown | TE Connectivity | |||||||||||||
|
5-640426-2
TE Connectivity
|
$0.0996 | Yes | Yes | Active | 22 | 1 | 3.96 mm | 3 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 8.0064 N | 0.095 inch | 5 GΩ | 7A | 1 | POLARIZED HOUSING | 18 AWG | 18 AWG | .8896 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | ORANGE | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 200u inch | IDC | 0.355 inch | 0.355 inch | 3.432 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||
|
5-640426-2
TE Connectivity
|
$0.0996 | Yes | Active | 22 | 1 | 3.96 mm | 3 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 8.0064 N | 0.095 inch | 5 GΩ | 7A | 1 | POLARIZED HOUSING | 18 AWG | 18 AWG | .8896 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | ORANGE | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 200u inch | IDC | 0.355 inch | 0.355 inch | 3.432 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |