Filter Your Search
11 - 20 of 170,192 results
|
173977-4
TE Connectivity
|
$0.0517 | Yes | Yes | Active | 4 | 1 | 2 mm | 20 mΩ | 2 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | AMP | NO | 34.2496 N | 0.034 inch | 500 MΩ | 2A | 1 | SHRD ENDS | 26 AWG | 28 AWG | 4.8928 N | NO | NO | NO | UL, CSA | 94V-0 | -30 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 31u inch | IDC | 0.181 inch | 0.201 inch | 0.394 inch | TYCO ELECTRONICS AMP | compliant | TE Connectivity | |||||||||||||||
|
52484-0212
Molex
|
$0.0545 | Yes | Yes | Obsolete | 2 | 1 | 20 mΩ | 1.5 A | FEMALE | 30 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | BAG PACKAGING | 500VAC V | NO | 15.1232 N | 0.033 inch | 1 GΩ | POLARIZED HOUSING | 26 AWG | 28 AWG | 1.807 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | RED | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | 0.154 inch | 0.26 inch | 0.236 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
4-640602-6
TE Connectivity
|
$0.0555 | Yes | Active | 16 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 7A | 1 | 24 AWG | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | NO | YES | WHITE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.385 inch | 0.725 inch | 2.496 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
4-640602-6
TE Connectivity
|
$0.0555 | Yes | Active | 16 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 7A | 1 | 24 AWG | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | NO | YES | WHITE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.385 inch | 0.725 inch | 2.496 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
4-640601-6
TE Connectivity
|
$0.0555 | Yes | Transferred | 16 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-2 | RECEPTACLE | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | IDC | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||
|
4-640601-6
TE Connectivity
|
$0.0555 | Yes | Active | 16 | 1 | 3.96 mm | 5 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 8.0064 N | 5 GΩ | 7A | 1 | POLARIZED HOUSING | 22 AWG | 22 AWG | .8896 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | RED | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.385 inch | 0.725 inch | 2.496 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||
|
65801-115LF
Amphenol FCi
|
$0.0585 | Yes | Yes | Active | 15 | 1 | 15 mΩ | 2 A | FEMALE | 100 Cycles | CABLE | POLYETHYLENE | NOT SPECIFIED | FFC/FPC CONNECTOR | CLINCHER | 1414VAC V | NO | 2.942 N | 5 GΩ | 2.942 N | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | PREASSEM CONN | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 100u inch | IDC | 0.1 inch | 0.61 inch | 1.69 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | LEAD FREE | ||||||||||||||||||||
|
4-640599-8
TE Connectivity
|
$0.0606 | Yes | Active | 18 | 1 | 3.96 mm | 7 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | 18 AWG | 18 AWG | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | ORANGE | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.385 inch | 0.725 inch | 2.808 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
4-640599-8
TE Connectivity
|
$0.0606 | Yes | Active | 18 | 1 | 3.96 mm | 7 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | 18 AWG | 18 AWG | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | ORANGE | 0.156 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.385 inch | 0.725 inch | 2.808 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
1-2232979-2
TE Connectivity
|
$0.0627 | Yes | Active | 2 | 1 | 2 mm | 2 A | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 2A | 1 | POLARIZED | A | 50 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 |