Parametric results for: 望城美女性息●聯系Φ9418O32б1●服务 under Headers and Edge Type Connectors

Filter Your Search

31 - 40 of 1,515 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 9418
Select parts from the table below to compare.
Compare
Compare
9418S-C1-03-03-LL
ECS
Check for Price Contact Manufacturer BOARD CONNECTOR ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
9418S-E01-21-90-TR
ECS
Check for Price Contact Manufacturer BOARD CONNECTOR 9600S ELECTRONIC CONNECTOR SERVICE INC unknown
9418-B2-01-10
ECS
Check for Price Contact Manufacturer BOARD CONNECTOR ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
9418-E2-01-90-1PP
ECS
Check for Price Contact Manufacturer BOARD CONNECTOR ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
9418-E2-01-90-0TR
ECS
Check for Price Contact Manufacturer BOARD CONNECTOR 9400 ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
E842-812-2009-418H
Amphenol Corporation
Check for Price Yes Obsolete 20 2 50 mΩ 1 A FEMALE CABLE GLASS FILLED POLYESTER GOLD (15) BOARD CONNECTOR STANDARDS: MIL-C-83503; IEC 603-13 500VDC V NO 5 GΩ 26 AWG 30 AWG NO NO e3 NO UL 94V-0 -55 °C 105 °C SOCKET PURE TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE IDC AMPHENOL CORP unknown ROHS COMPLIANT
92909-418HLF
Amphenol FCi
Check for Price Yes Yes Obsolete 18 1 2.54 mm MALE BOARD TIN (100) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant LEAD FREE
842-812-5009-418
Amphenol Corporation
Check for Price Yes Obsolete 50 2 50 mΩ 1 A FEMALE CABLE GLASS FILLED POLYESTER GOLD (15) BOARD CONNECTOR STANDARDS: MIL-C-83503; IEC 603-13 500VDC V NO 5 GΩ 26 AWG 30 AWG NO NO e3 NO UL 94V-0 -55 °C 105 °C SOCKET PURE TIN BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE IDC AMPHENOL CORP unknown ROHS COMPLIANT
9418-G0-01-03
ECS
Check for Price Contact Manufacturer 18 2 2.0066 mm 2 1 A MALE BOARD AU ON NI STRAIGHT BOARD CONNECTOR STANDARD PACKAGING 500VAC V NO 5 GΩ UL -40 °C 105 °C RECEPTACLE GOLD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE RECTANGULAR 5.0038 mm FLASH inch SURFACE MOUNT 0.232 inch 0.26 inch 0.792 inch ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
73699-418H
Amphenol FCi
Check for Price No No Obsolete 18 2 2.54 mm MALE BOARD TIN LEAD (120) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e0 NO 94V-0 TIN LEAD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant