Parametric results for: 桑植美女服务+9418O32б1_扣*扣 under Headers and Edge Type Connectors

Filter Your Search

21 - 30 of 1,515 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 9418
Select parts from the table below to compare.
Compare
Compare
95279-418
Amphenol FCi
Check for Price Active 36 2 2.54 mm FEMALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40
9418S-C1-02-01
ECS
Check for Price Contact Manufacturer BOARD CONNECTOR ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
77311-894-18LF
Amphenol Communications Solutions
Check for Price Yes Active 18 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR NO 5 GΩ e3 UL, CSA -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 15u inch SOLDER 0.094 inch 0.1 inch 1.8 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
77311-894-18LF
Amphenol FCi
Check for Price Yes Active 18 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR NO 5 GΩ e3 UL, CSA -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 15u inch SOLDER 0.094 inch 0.1 inch 1.8 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
9418-E1-02-00-1
ECS
Check for Price Contact Manufacturer BOARD CONNECTOR ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
9418-E2-02-00-1TR
ECS
Check for Price Contact Manufacturer BOARD CONNECTOR 9400 ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
006007086941818
Kyocera AVX Components
Check for Price Active 86 2 FEMALE CABLE FFC/FPC CONNECTOR STANDARD: MIL-C-21097 NO NO NO NO 0.156 inch NO ONE GENERAL PURPOSE SOLDER 0.5 inch 0.46 inch 7.614 inch AVX CORP compliant EAR99
10119109-418007LF
Amphenol FCi
Check for Price Yes Active 18 2 2.54 mm MALE BOARD TIN (100) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER FCI unknown EAR99 8536.69.40.40 LEAD FREE
9418S-F2-00-90-PP
ECS
Check for Price Contact Manufacturer BOARD CONNECTOR ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
DKA094-185TG
Advanced Interconnections Corp
Check for Price Active BOARD CONNECTOR e0 TIN LEAD OVER NICKEL ADVANCED INTERCONNECTIONS CORP compliant