Filter Your Search
1 - 10 of 170,192 results
|
1-487223-0
TE Connectivity
|
$3.7283 | Yes | Yes | Active | 40 | 2 | 2.54 mm | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | FFC/FPC CONNECTOR | COMPATIBLE CONTACTS: 487406-1; 487406-2; 487406-3; 487406-4; 88017-2, POLARIZED | 720VAC V | NO | 5 GΩ | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | FFC | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.295 inch | 0.6 inch | 2.25 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||||||||
|
3-647080-5
TE Connectivity
|
Check for Price | Yes | Obsolete | 5 | 1 | 2.54 mm | 5 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 5A | 1 | 24 AWG | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT SPECIFIED | NOT SPECIFIED | RECTANGULAR | NO | YES | WHITE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.52 inch | 0.275 inch | 0.5 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
3-640622-9
TE Connectivity
|
$1.1632 | Yes | Obsolete | 9 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED HOUSING | 26 AWG | 26 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | BLUE | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.305 inch | 0.52 inch | 0.9 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | LEAD FREE | ||||||||
|
5-640469-1
TE Connectivity
|
Check for Price | Yes | Obsolete | 21 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED HOUSING | 24 AWG | 24 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | WHITE | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 2.1 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | LEAD FREE | ||||||||
|
3-647001-3
TE Connectivity
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | 10 mΩ | 5 A | MALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | POLARIZED | NO | 5 GΩ | 5A | 1 | POLARIZED | 24 AWG | 24 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | PLUG | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | WHITE | 0.1 inch | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.843 inch | 0.494 inch | 0.4 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
3-640605-5
TE Connectivity
|
$0.5415 | Yes | Yes | Active | 5 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | NO | 7A | 1 | 20 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | NO | YES | YELLOW | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.385 inch | 0.725 inch | 0.78 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||
|
3-640605-5
TE Connectivity
|
$0.5415 | Yes | Active | 5 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | NO | 7A | 1 | 20 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | NO | YES | YELLOW | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.385 inch | 0.725 inch | 0.78 inch | TYCO ELECTRONICS AMP | unknown | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||
|
4-641218-3
TE Connectivity
|
$51.5048 | Yes | Obsolete | 13 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 7A | 1 | 20 AWG | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | NO | YES | YELLOW | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.355 inch | 0.725 inch | 2.028 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
1-1658526-6
TE Connectivity
|
$7.5746 | Yes | Active | 26 | 2 | 2.54 mm | 1 A | FEMALE | CABLE | NOT APPLICABLE | BOARD CONNECTOR | POLARIZED | NO | 1A | 1 | POLARIZED | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | RECEPTACLE | RIBBON | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | NO | YES | BLUE | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 30u inch | IDC | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||
|
4-640474-9
TE Connectivity
|
$2.8418 | Yes | Yes | Obsolete | 19 | 1 | 3.96 mm | 7 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 7A | 1 | 22 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | RED | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.355 inch | 0.725 inch | 2.964 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |