Filter Your Search
1 - 10 of 5,804 results
|
10046742-2112148TLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 164 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
2148-S2-23-60
ECS
|
Check for Price | Contact Manufacturer | 96 | 2 | 3.18 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | 0.125 inch | NO | ONE | GENERAL PURPOSE | 6.35 mm | SOLDER | 0.42 inch | 0.66 inch | 6.261 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
2148-S6-14-20
ECS
|
Check for Price | Contact Manufacturer | 96 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | 0.125 inch | NO | ONE | GENERAL PURPOSE | 6.35 mm | SOLDER | 0.42 inch | 0.66 inch | 6.261 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
395-025-521-488
EDAC Inc
|
$10.8532 | Yes | Active | 25 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | GUIDE SET | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.37 inch | 0.6 inch | 3.335 inch | 0.15 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
SP2-086-H21/4-88/11E
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 86 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 30u inch | SURFACE MOUNT | 0.134 inch | 0.38 inch | 2.15 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
2148-N1-22-20
ECS
|
Check for Price | Contact Manufacturer | 96 | 2 | 3.18 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | 0.125 inch | NO | ONE | GENERAL PURPOSE | 6.35 mm | SOLDER | 0.42 inch | 0.61 inch | 6.261 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
2148-N5-25-60
ECS
|
Check for Price | Contact Manufacturer | 96 | 2 | 3.18 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | 0.125 inch | NO | ONE | GENERAL PURPOSE | 6.35 mm | SOLDER | 0.42 inch | 0.61 inch | 6.261 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
2148-2X19TA
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 38 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1.251 N | 5 GΩ | .834 N | e3 | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.0038 mm | 150u inch | SOLDER | 0.181 inch | 0.169 inch | 1.512 inch | 0.142 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
2148-S2-35-10
ECS
|
Check for Price | Contact Manufacturer | 96 | 2 | 3.18 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | 0.125 inch | NO | ONE | GENERAL PURPOSE | 6.35 mm | SOLDER | 0.42 inch | 0.66 inch | 6.261 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
345-022-521-488
EDAC Inc
|
$10.1454 | Yes | Active | 22 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | GOLD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | GUIDE SET | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.37 inch | 0.6 inch | 3.035 inch | 0.15 inch | EDAC INC | compliant |