Parametric results for: 济南历下酒店小姐服务[选妃扣З2148O288(Q)] under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 5,804 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 2148
Select parts from the table below to compare.
Compare
Compare
1744214-8
TE Connectivity
$0.5208 Yes Yes Obsolete 8 1 2.54 mm 5 A MALE BOARD POLYETHYLENE/POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 5A 1 POLARIZED NO NO e3 NO CSA, LR, U 94V-0 -55 °C 105 °C Tin (Sn) NOT SPECIFIED RECTANGULAR NO YES NATURAL NO FRICTION LOCK ONE GENERAL PURPOSE NO 248.03u inch SOLDER 0.14 inch TE CONNECTIVITY LTD compliant TE Connectivity
951214-8622-AR
3M Electronics
$0.7324 Yes Active 14 2 2 mm 2 20 mΩ 1 A MALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 3M 1000VDC V NO 500 MΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.157 inch 0.059 inch 1.102 inch 0.11 inch 3M ELECTRONIC PRODUCTS DIVISION compliant 3M ROHS COMPLIANT
22-03-2148
Molex
$0.8495 Active 14 1 2.54 mm MALE BOARD STRAIGHT BOARD CONNECTOR STACKED NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE SOLDER MOLEX LLC unknown
686112148922
Wurth Elektronik
$1.0849 Yes Active NOT SPECIFIED FFC/FPC CONNECTOR NOT SPECIFIED WUERTH ELEKTRONIK GMBH & CO KG compliant Würth Elektronik EAR99
TW-03-03-G-D-222-148
Samtec Inc
$1.1045 Yes Active 6 2 2 mm 2 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 20u inch SOLDER 0.157 inch 0.222 inch 0.237 inch 0.148 inch SAMTEC INC compliant
151214-8422-RB
3M Electronics
$1.1220 Yes Obsolete 14 2 2 mm 2 1.5 A MALE BOARD GOLD (30) OVER NICKEL (100) STRAIGHT BOARD CONNECTOR 3M 500VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -55 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.155 inch 0.059 inch 0.551 inch 0.118 inch 3M ELECTRONIC PRODUCTS DIVISION compliant 3M ROHS COMPLIANT
951214-8622-AR
3M Interconnect
$1.2602 Yes Yes Active 14 2 2 mm 2 20 mΩ 1 A MALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 3M 1000VDC V NO 500 MΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.157 inch 0.059 inch 1.102 inch 0.11 inch 3M ELECTRONIC PRODUCTS DIVISION compliant 3M ROHS COMPLIANT
214801-E
TE Connectivity
$1.4678 Active TE CONNECTIVITY LTD unknown TE Connectivity 6 40 A UL POWER TERMINAL
686122148922
Wurth Elektronik
$1.6905 Yes Active NOT SPECIFIED FFC/FPC CONNECTOR NOT SPECIFIED WUERTH ELEKTRONIK GMBH & CO KG compliant Würth Elektronik EAR99
FW-03-03-LM-D-252-148
Samtec Inc
$1.7100 Yes Active 6 2 1.27 mm MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant