Filter Your Search
41 - 50 of 1,507 results
|
77313-T94-18LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.1 inch | 0.9 inch | 0.114 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
M20-9941822
Harwin
|
Check for Price | No | Obsolete | BOARD CONNECTOR | HARWIN PLC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
9418S-A1-01-30
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
66489-418LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 18 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | LEAD FREE | ||||||||||||||||||||||||||||||
|
M200-3941845-2285
Harwin
|
Check for Price | Yes | Yes | Active | GOLD | BOARD CONNECTOR | e4 | GOLD | NOT SPECIFIED | HARWIN PLC | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
9418S-A1-01-01
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
9418-E2-02-00-1TR
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | 9400 | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
9418-E1-02-00-1
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
9418S-E1-11-10-LL
ECS
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | LOCKING LEADS | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.157 inch | 0.248 inch | 0.725 inch | 0.095 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
79979-418
Amphenol FCi
|
Check for Price | No | No | Obsolete | 18 | 2 | 2.54 mm | MALE | BOARD | TIN LEAD (100) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant |