Filter Your Search
41 - 50 of 1,515 results
|
75970-394-18LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 18 | 1 | 2.54 mm | MALE | BOARD | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
9418-B2-01-10
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
9418S-A2-05-30
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
894-18-018-10-001101
PRECI-DIP SSA
|
Check for Price | Active | 18 | 3 | 2.54 mm | 3 | 3 A | MALE | 100 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.1 inch | 0.6 inch | 0.236 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
9418-A2-01-03-LL
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
88194-1841
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 1 | 508 µm | 1 | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | e4 | UL | FITTING NAIL | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.15 inch | 0.161 inch | 0.488 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
9418S-E01-21-90-TR
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | 9600S | ELECTRONIC CONNECTOR SERVICE INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
006007044941813
Kyocera AVX Components
|
Check for Price | Active | 44 | 2 | FEMALE | CABLE | FFC/FPC CONNECTOR | STANDARD: MIL-C-21097 | NO | NO | NO | NO | 0.156 inch | NO | ONE | GENERAL PURPOSE | SOLDER | 0.343 inch | 0.46 inch | 4.338 inch | AVX CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
10119109-418027LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 18 | 2 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
C9394/18648
Smiths Group
|
Check for Price | Active | 300 | 6 | 1.905 mm | 6 | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARISED | NO | NO | NO | NO | RECEPTACLE | STAGGERED | RND PIN-SKT | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.578 inch | 0.775 inch | 4.814 inch | SMITHS GROUP PLC | unknown |