Filter Your Search
31 - 40 of 867 results
|
2-1775333-2
TE Connectivity
|
$0.7605 | Yes | Obsolete | 22 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LCP | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | NO | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.62 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||
|
HW-04-10-L-S-375-330
Samtec Inc
|
$0.7800 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.375 inch | 0.4 inch | 0.33 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
2-1775333-8
TE Connectivity
|
$0.8238 | Yes | Obsolete | 28 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | YES | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.738 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||||
|
2-1775333-8
TE Connectivity
|
$0.8238 | Yes | Obsolete | 28 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | YES | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.738 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||
|
3-1775333-0
TE Connectivity
|
$0.8872 | Yes | Yes | Obsolete | 30 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LCP | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | NO | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.778 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||||
|
3-1775333-0
TE Connectivity
|
$0.8872 | Yes | Obsolete | 30 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LCP | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | NO | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.778 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
2-1775333-0
TE Connectivity
|
$0.9309 | Yes | Obsolete | 20 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LCP | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | RECEPTACLE | FFC, FPC | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | NO | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.58 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||
|
3-1775333-3
TE Connectivity
|
$0.9373 | Yes | Obsolete | 33 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | YES | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.837 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
3-1775333-3
TE Connectivity
|
$0.9373 | Yes | Obsolete | 33 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | YES | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.837 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||
|
2-1775333-1
TE Connectivity
|
$0.9484 | Yes | Obsolete | 21 | 1 | 500 µm | 1 | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | ZIF N | .5A | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING FLANGE | FFC, FPC | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | YES | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 0.6 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity |