Parametric results for: 罗德岛州ID怎么买到〖证Telegram@FW226〗 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 170,192 results

|
-
-
-
-
-
-
-
Termination Type: IDC Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
108293060001012
Kyocera AVX Components
Check for Price Yes Yes Obsolete 60 2 10 mΩ 1 A MALE CABLE GLASS FILLED POLYESTER GOLD (30) OVER NICKEL BOARD CONNECTOR PANEL MOUNTABLE, POLARIZED 1050VAC V NO 1 GΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -55 °C 105 °C PLUG Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MOUNTING FLANGE ONE GENERAL PURPOSE 30u inch IDC 0.331 inch 0.482 inch 4 inch AVX CORP compliant EAR99 8536.69.40.40
09185347816
HARTING Technology Group
Check for Price Yes Yes Obsolete 34 2 20 mΩ 1 A FEMALE 50 Cycles CABLE GLASS FILLED PBT-POLYESTER NOT SPECIFIED BOARD EURO CONNECTOR STANDARD: IEC 60603-13; DIN EN 60603-13 1000VAC V NO 1 GΩ GUIDE SLOT 28 AWG 28 AWG YES YES NO UL 94V-0 -55 °C 125 °C PLUG PREASSEM CONN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BEIGE 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE IDC 0.24 inch 0.512 inch 1.882 inch HARTING ELECTRONICS GMBH & CO KG compliant EAR99 8536.69.40.40
1-487223-0
TE Connectivity
$3.7283 Yes Yes Active 40 2 2.54 mm FEMALE CABLE POLYETHYLENE NOT APPLICABLE FFC/FPC CONNECTOR COMPATIBLE CONTACTS: 487406-1; 487406-2; 487406-3; 487406-4; 88017-2, POLARIZED 720VAC V NO 5 GΩ 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -65 °C 105 °C RECEPTACLE FFC NOT APPLICABLE RECTANGULAR NO YES BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO IDC 0.295 inch 0.6 inch 2.25 inch TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
66901-614LF
Amphenol FCi
Check for Price Yes Active 14 2 15 mΩ 1 A FEMALE CABLE GLASS FILLED POLYESTER NOT SPECIFIED BOARD CONNECTOR POLARIZED NO 50 GΩ DUAL POLARIZED NO NO e4 NO UL, CSA 94V-0 -65 °C 105 °C PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE 50u inch IDC 0.235 inch FCI compliant EAR99 8536.69.40.40 LEAD FREE
3-647080-5
TE Connectivity
Check for Price Yes Obsolete 5 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR NO 5A 1 24 AWG NO NO NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN NOT SPECIFIED NOT SPECIFIED RECTANGULAR NO YES WHITE NO LOCKING ONE GENERAL PURPOSE NO IDC 0.52 inch 0.275 inch 0.5 inch TE CONNECTIVITY LTD compliant TE Connectivity
CHG-2040-S01010-KEP
3M Electronics
Check for Price Yes Active 40 2 10 mΩ 4.5 A FEMALE 50 Cycles CABLE GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED BOARD EURO CONNECTOR 707VAC V NO 1.96 N 0.054 inch 1 GΩ POLARIZED HOUSING 22 AWG 24 AWG 0.34 N NO NO NO CUL, UL 94V-0 -55 °C 105 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE 30u inch IDC 0.234 inch 0.601 inch 2.18 inch 3M ELECTRONIC PRODUCTS DIVISION compliant ROHS COMPLIANT
3-640622-9
TE Connectivity
$1.1632 Yes Obsolete 9 1 2.54 mm 10 mΩ 5 A FEMALE 25 Cycles CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR NO 8.896 N 5 GΩ 5A 1 POLARIZED HOUSING 26 AWG 26 AWG 3.614 N NO NO e3 NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO YES BLUE 0.1 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO 80u inch IDC 0.305 inch 0.52 inch 0.9 inch TE CONNECTIVITY LTD compliant TE Connectivity LEAD FREE
308-126-120
I/O Interconnect
Check for Price Contact Manufacturer 26 2 MALE CABLE BOARD CONNECTOR NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE IDC I/O INTERCONNECT unknown
842-812-2003-434H
Amphenol Corporation
Check for Price Yes Active 20 2 50 mΩ 1 A FEMALE CABLE GLASS FILLED POLYESTER GOLD (30) BOARD CONNECTOR STANDARDS: MIL-C-83503; IEC 603-13 500VDC V NO 5 GΩ 26 AWG 30 AWG NO NO e3 NO UL 94V-0 -55 °C 105 °C SOCKET PURE TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE IDC AMPHENOL CORP unknown ROHS COMPLIANT
5-641303-4
TE's AMP
Check for Price Yes Yes Obsolete 24 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR NO NO NO NO 94V-2 NOT SPECIFIED NO ONE GENERAL PURPOSE IDC TYCO ELECTRONICS AMP unknown