Filter Your Search
21 - 30 of 1,515 results
|
95279-418
Amphenol FCi
|
Check for Price | Active | 36 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
9418S-C1-02-01
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
77311-894-18LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 18 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.1 inch | 1.8 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
77311-894-18LF
Amphenol FCi
|
Check for Price | Yes | Active | 18 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.1 inch | 1.8 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
9418-E1-02-00-1
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
9418-E2-02-00-1TR
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | 9400 | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
006007086941818
Kyocera AVX Components
|
Check for Price | Active | 86 | 2 | FEMALE | CABLE | FFC/FPC CONNECTOR | STANDARD: MIL-C-21097 | NO | NO | NO | NO | 0.156 inch | NO | ONE | GENERAL PURPOSE | SOLDER | 0.5 inch | 0.46 inch | 7.614 inch | AVX CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
10119109-418007LF
Amphenol FCi
|
Check for Price | Yes | Active | 18 | 2 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||
|
9418S-F2-00-90-PP
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
DKA094-185TG
Advanced Interconnections Corp
|
Check for Price | Active | BOARD CONNECTOR | e0 | TIN LEAD OVER NICKEL | ADVANCED INTERCONNECTIONS CORP | compliant |