Parametric results for: 美女的大小阴唇+9418O32б1_Q"扣 under Headers and Edge Type Connectors

Filter Your Search

31 - 40 of 1,515 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 9418
Select parts from the table below to compare.
Compare
Compare
9418-E2-02-00-0
ECS
Check for Price Contact Manufacturer BOARD CONNECTOR ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
78229-418HALF
Amphenol FCi
Check for Price Yes Active 18 1 2.54 mm 1 MALE BOARD SN ON NI STRAIGHT BOARD CONNECTOR NO UL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 100u inch SOLDER 0.095 inch 0.1 inch 1.8 inch 0.12 inch FCI compliant EAR99 8536.69.40.40
75970-894-18LF
Amphenol Communications Solutions
Check for Price Yes Active 18 1 2.54 mm MALE BOARD GOLD (15) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 MATTE TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40 ROHS COMPLIANT
66529-418
Amphenol Communications Solutions
Check for Price No Active 18 2 2.54 mm MALE BOARD TIN LEAD (150) RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO 94V-0 TIN LEAD PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40
75970-S894-18
Amphenol FCi
Check for Price No Obsolete GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) BOARD STACKING CONNECTOR e4 GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) PHOSPHOR BRONZE AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
9418-B2-01-03
ECS
Check for Price Contact Manufacturer BOARD CONNECTOR ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
10119109-418027LF
Amphenol Communications Solutions
Check for Price Yes Active 18 2 2.54 mm MALE BOARD TIN (100) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE
006007044941813
Kyocera AVX Components
Check for Price Active 44 2 FEMALE CABLE FFC/FPC CONNECTOR STANDARD: MIL-C-21097 NO NO NO NO 0.156 inch NO ONE GENERAL PURPOSE SOLDER 0.343 inch 0.46 inch 4.338 inch AVX CORP compliant EAR99
894-18-018-10-001101
PRECI-DIP SSA
Check for Price Active 18 3 2.54 mm 3 3 A MALE 100 Cycles BOARD AU STRAIGHT BOARD CONNECTOR 1400VAC V NO 10 GΩ UL -55 °C 125 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch SOLDER 0.3 inch 0.1 inch 0.6 inch 0.236 inch PRECI-DIP SA compliant EAR99 8536.69.40.40
C9394/18653
Hypertac Ltd
Check for Price Transferred BOARD CONNECTOR NO NO NO HYPERTAC SPA unknown