Filter Your Search
1 - 10 of 170,192 results
|
108293060001012
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 60 | 2 | 10 mΩ | 1 A | MALE | CABLE | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL | BOARD CONNECTOR | PANEL MOUNTABLE, POLARIZED | 1050VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | MOUNTING FLANGE | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.331 inch | 0.482 inch | 4 inch | AVX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
09185347816
HARTING Technology Group
|
Check for Price | Yes | Yes | Obsolete | 34 | 2 | 20 mΩ | 1 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED PBT-POLYESTER | NOT SPECIFIED | BOARD EURO CONNECTOR | STANDARD: IEC 60603-13; DIN EN 60603-13 | 1000VAC V | NO | 1 GΩ | GUIDE SLOT | 28 AWG | 28 AWG | YES | YES | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | IDC | 0.24 inch | 0.512 inch | 1.882 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
1-487223-0
TE Connectivity
|
$3.7283 | Yes | Yes | Active | 40 | 2 | 2.54 mm | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | FFC/FPC CONNECTOR | COMPATIBLE CONTACTS: 487406-1; 487406-2; 487406-3; 487406-4; 88017-2, POLARIZED | 720VAC V | NO | 5 GΩ | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | FFC | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.295 inch | 0.6 inch | 2.25 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||||||||||
|
66901-614LF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 2 | 15 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | 50 GΩ | DUAL POLARIZED | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 50u inch | IDC | 0.235 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||
|
3-647080-5
TE Connectivity
|
Check for Price | Yes | Obsolete | 5 | 1 | 2.54 mm | 5 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 5A | 1 | 24 AWG | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT SPECIFIED | NOT SPECIFIED | RECTANGULAR | NO | YES | WHITE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | IDC | 0.52 inch | 0.275 inch | 0.5 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
CHG-2040-S01010-KEP
3M Electronics
|
Check for Price | Yes | Active | 40 | 2 | 10 mΩ | 4.5 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD EURO CONNECTOR | 707VAC V | NO | 1.96 N | 0.054 inch | 1 GΩ | POLARIZED HOUSING | 22 AWG | 24 AWG | 0.34 N | NO | NO | NO | CUL, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.234 inch | 0.601 inch | 2.18 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | |||||||||||||||||||
|
3-640622-9
TE Connectivity
|
$1.1632 | Yes | Obsolete | 9 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED HOUSING | 26 AWG | 26 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | BLUE | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.305 inch | 0.52 inch | 0.9 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | LEAD FREE | ||||||||||
|
308-126-120
I/O Interconnect
|
Check for Price | Contact Manufacturer | 26 | 2 | MALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | IDC | I/O INTERCONNECT | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
842-812-2003-434H
Amphenol Corporation
|
Check for Price | Yes | Active | 20 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD (30) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13 | 500VDC V | NO | 5 GΩ | 26 AWG | 30 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PURE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||
|
5-641303-4
TE's AMP
|
Check for Price | Yes | Yes | Obsolete | 24 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-2 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | IDC | TYCO ELECTRONICS AMP | unknown |