Filter Your Search
41 - 50 of 170,192 results
|
3-640441-2
TE Connectivity
|
$0.0998 | Yes | Active | 2 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED HOUSING | 24 AWG | 24 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | WHITE | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 0.2 inch | TYCO ELECTRONICS AMP | LEAD FREE | unknown | TE Connectivity | ||||||||||||
|
3-640441-2
TE Connectivity
|
$0.0998 | Yes | Active | 2 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED HOUSING | 24 AWG | 24 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | WHITE | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 0.2 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | TE Connectivity | ||||||||||||
|
3-640443-2
TE Connectivity
|
$0.1008 | Yes | Active | 2 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED HOUSING | 28 AWG | 28 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | GREEN | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 0.2 inch | TYCO ELECTRONICS AMP | unknown | TE Connectivity | ||||||||||||
|
3-640443-2
TE Connectivity
|
$0.1008 | Yes | Active | 2 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED HOUSING | 28 AWG | 28 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | GREEN | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 0.2 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||
|
02HR-6S-P-N
JST Manufacturing
|
$0.1017 | Yes | Yes | Active | 2 | 1 | FEMALE | CABLE | TIN | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) | PHOSPHOR BRONZE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | 0.161 inch | 0.406 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||||||||||||
|
02HR-4K-P-N
JST Manufacturing
|
$0.1026 | Yes | Yes | Active | 2 | 1 | FEMALE | CABLE | TIN | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN | PHOSPHOR BRONZE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | 0.161 inch | 0.406 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||||||||||||||||||||||||||
|
4-2232979-4
TE Connectivity
|
$0.1050 | Yes | Active | 4 | 1 | 2 mm | 2 A | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 2A | 1 | POLARIZED | B | 50 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | NO | YES | BLACK | NO | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
3-640440-2
TE Connectivity
|
$0.1054 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 5 GΩ | 5A | 1 | POLARIZED HOUSING | 22 AWG | 22 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | YES | RED | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 0.2 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||
|
3-640440-2
TE Connectivity
|
$0.1054 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 5 GΩ | 5A | 1 | POLARIZED HOUSING | 22 AWG | 22 AWG | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | YES | RED | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 0.2 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||
|
DS1015-01-04R6
Ningbo connfly electronic CO LTD
|
$0.1061 | Yes | Contact Manufacturer | 4 | 2 | 30 mΩ | 1.5 A | CABLE | POLYETHYLENE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | MATTE TIN | STAGGERED | SQ PIN-SKT | RED | 0.1 inch | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.197 inch | 0.284 inch | CONNFLY ELECTRONIC CO LTD | unknown |