Parametric results for: 衡东同城炮床友qq号【妹_子Φ9418OЗ2б1】 under Headers and Edge Type Connectors

Filter Your Search

41 - 50 of 1,515 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 9418
Select parts from the table below to compare.
Compare
Compare
75970-394-18LF
Amphenol FCi
Check for Price Yes Yes Active 18 1 2.54 mm MALE BOARD MATTE TIN (79) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 MATTE TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40
9418-B2-01-10
ECS
Check for Price Contact Manufacturer BOARD CONNECTOR ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
9418S-A2-05-30
ECS
Check for Price Contact Manufacturer BOARD CONNECTOR ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
894-18-018-10-001101
PRECI-DIP SSA
Check for Price Active 18 3 2.54 mm 3 3 A MALE 100 Cycles BOARD AU STRAIGHT BOARD CONNECTOR 1400VAC V NO 10 GΩ UL -55 °C 125 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch SOLDER 0.3 inch 0.1 inch 0.6 inch 0.236 inch PRECI-DIP SA compliant EAR99 8536.69.40.40
9418-A2-01-03-LL
ECS
Check for Price Contact Manufacturer BOARD CONNECTOR ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
88194-1841
Aces Electronics Co Ltd
Check for Price Yes Contact Manufacturer 18 1 508 µm 1 BOARD POLYETHYLENE AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR NO e4 UL FITTING NAIL Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE 0.02 inch NO LOCKING ONE RECTANGULAR FLASH inch SURFACE MOUNT 0.15 inch 0.161 inch 0.488 inch ACES ELECTRONICS CO LTD unknown EAR99
9418S-E01-21-90-TR
ECS
Check for Price Contact Manufacturer BOARD CONNECTOR 9600S ELECTRONIC CONNECTOR SERVICE INC unknown
006007044941813
Kyocera AVX Components
Check for Price Active 44 2 FEMALE CABLE FFC/FPC CONNECTOR STANDARD: MIL-C-21097 NO NO NO NO 0.156 inch NO ONE GENERAL PURPOSE SOLDER 0.343 inch 0.46 inch 4.338 inch AVX CORP compliant EAR99
10119109-418027LF
Amphenol Communications Solutions
Check for Price Yes Active 18 2 2.54 mm MALE BOARD TIN (100) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
C9394/18648
Smiths Group
Check for Price Active 300 6 1.905 mm 6 FEMALE BOARD STRAIGHT BOARD CONNECTOR POLARISED NO NO NO NO RECEPTACLE STAGGERED RND PIN-SKT 0.075 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 ONE GENERAL PURPOSE SURFACE MOUNT 0.578 inch 0.775 inch 4.814 inch SMITHS GROUP PLC unknown