Parametric results for: 西安临潼兼职小妹+【浪妹(Q)З2148O288】 under Headers and Edge Type Connectors

Filter Your Search

41 - 50 of 5,804 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 2148
Select parts from the table below to compare.
Compare
Compare
ESQ-121-48-G-S-LL
Samtec Inc
$6.3700 Yes Yes Active 21 1 2.54 mm 1 10 mΩ 5.7 A FEMALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING e4 UL, CSA -55 °C 125 °C PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 20u inch SOLDER 0.095 inch 0.535 inch 0.19 inch SAMTEC INC compliant EAR99 8536.69.40.40
ESQ-121-48-S-S
Samtec Inc
$6.4008 Yes Yes Active 21 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO .9174 N .7784 N NO NO e3 NO UL, CSA -65 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.095 inch 0.535 inch 2.12 inch 0.19 inch SAMTEC INC compliant EAR99 8536.69.40.40 ROHS COMPLIANT SAMTEC
345-012-521-488
EDAC Inc
$6.6157 Yes Active 12 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD POLYETHYLENE/POLYESTER STRAIGHT CARD EDGE CONNECTOR 1697VAC V NO 4.45 N 5 GΩ 0.28 N UL 94V-0 -40 °C 105 °C RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO GUIDE SET ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.37 inch 0.6 inch 2.035 inch 0.15 inch EDAC INC compliant EAR99 8536.69.40.40
345-008-521-488
EDAC Inc
$6.7307 Yes Active 8 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD POLYETHYLENE/POLYESTER STRAIGHT CARD EDGE CONNECTOR 1697VAC V NO 4.45 N 5 GΩ 0.28 N UL 94V-0 -40 °C 105 °C RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO GUIDE SET ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.37 inch 0.6 inch 1.635 inch 0.15 inch EDAC INC compliant EAR99 8536.69.40.40
395-005-521-488
EDAC Inc
$7.3609 Yes Active 5 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD POLYETHYLENE/POLYESTER GOLD OVER NICKEL STRAIGHT CARD EDGE CONNECTOR 1697VAC V NO 4.45 N 5 GΩ 0.28 N e3 UL 94V-0 -40 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO GUIDE SET ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.37 inch 0.6 inch 1.335 inch 0.15 inch EDAC INC compliant EAR99 8536.69.40.40
345-009-521-488
EDAC Inc
$7.4047 Yes Active 9 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD POLYETHYLENE/POLYESTER STRAIGHT CARD EDGE CONNECTOR 1697VAC V NO 4.45 N 5 GΩ 0.28 N UL 94V-0 -40 °C 105 °C RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO GUIDE SET ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.37 inch 0.6 inch 1.735 inch 0.15 inch EDAC INC compliant EAR99 8536.69.40.40
395-006-521-488
EDAC Inc
$7.5289 Yes Active 6 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD POLYETHYLENE/POLYESTER STRAIGHT CARD EDGE CONNECTOR 1697VAC V NO 4.45 N 5 GΩ 0.28 N UL 94V-0 -40 °C 105 °C RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO GUIDE SET ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.37 inch 0.6 inch 1.435 inch 0.15 inch EDAC INC compliant EAR99 8536.69.40.40
ESW-121-48-G-D-LL
Samtec Inc
$7.6200 Yes Yes Active 42 2 2.54 mm 2 10 mΩ 5.2 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING 5.2 A e4 UL, CSA 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 20u inch SOLDER 0.195 inch 0.535 inch 2.12 inch 0.19 inch SAMTEC INC compliant
ESQ-121-48-L-D
Samtec Inc
$7.6400 Yes Yes Active 42 2 2.54 mm 2 10 mΩ 5.7 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.195 inch 0.535 inch 2.12 inch 0.19 inch SAMTEC INC compliant EAR99 8536.69.40.40 ROHS COMPLIANT SAMTEC
395-007-521-488
EDAC Inc
$7.7099 Yes Active 7 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD POLYETHYLENE/POLYESTER STRAIGHT CARD EDGE CONNECTOR 1697VAC V NO 4.45 N 5 GΩ 0.28 N UL 94V-0 -40 °C 105 °C RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO GUIDE SET ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.37 inch 0.6 inch 1.535 inch 0.15 inch EDAC INC compliant EAR99 8536.69.40.40