Filter Your Search
31 - 40 of 1,507 results
|
9418-E2-01-90-1PP
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
9418-E2-01-90-0TR
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | 9400 | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
E842-812-2009-418H
Amphenol Corporation
|
Check for Price | Yes | Obsolete | 20 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD (15) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13 | 500VDC V | NO | 5 GΩ | 26 AWG | 30 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PURE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | unknown | ROHS COMPLIANT | ||||||||||||||||||
|
92909-418HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 18 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | LEAD FREE | |||||||||||||||||||||||||||||||||
|
842-812-5009-418
Amphenol Corporation
|
Check for Price | Yes | Obsolete | 50 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD (15) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13 | 500VDC V | NO | 5 GΩ | 26 AWG | 30 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PURE TIN | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | unknown | ROHS COMPLIANT | ||||||||||||||||||
|
9418-G0-01-03
ECS
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | STANDARD PACKAGING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.0038 mm | FLASH inch | SURFACE MOUNT | 0.232 inch | 0.26 inch | 0.792 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
73699-418H
Amphenol FCi
|
Check for Price | No | No | Obsolete | 18 | 2 | 2.54 mm | MALE | BOARD | TIN LEAD (120) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | ||||||||||||||||||||||||||||||||||
|
9418-G0-01-90
ECS
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | STANDARD PACKAGING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.0038 mm | 30u inch | SURFACE MOUNT | 0.232 inch | 0.26 inch | 0.792 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
894-18-114-20-001101
PRECI-DIP SSA
|
Check for Price | Active | 114 | 3 | 2.54 mm | 3 | 3 A | MALE | 100 Cycles | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.359 inch | 3.8 inch | 0.118 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
10119109-418007
Amphenol FCi
|
Check for Price | No | No | Obsolete | TIN (100) OVER NICKEL (50) | BOARD CONNECTOR | e3 | TIN OVER NICKEL | COPPER ALLOY | FCI | unknown |