Filter Your Search
1 - 10 of 1,790 results
|
HMTSW-112-22-T-D-440
Samtec Inc
|
$1.6500 | Yes | Yes | Active | 24 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||
|
55533-222TR
Amphenol FCi
|
Check for Price | No | Active | 22 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | FEMALE | 50 Cycles | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1.807 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e0 | UL, CSA | -55 °C | 105 °C | PEG | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.0038 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.863 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
94660-222TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 22 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED PCT-POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.1 inch | 2.2 inch | 0.107 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
MTSW-102-22-T-S-415
Samtec Inc
|
$0.1900 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
2422-6222TG
3M Electronics
|
Check for Price | Obsolete | 22 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.196 inch | 0.1 inch | 1.09 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
2424-6222TB
3M Interconnect
|
Check for Price | Obsolete | 24 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | BREAKABLE | 1000VAC V | NO | 1 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.196 inch | 1.189 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
20021112-00222T2LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.135 inch | 0.196 inch | 0.55 inch | 0.091 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
94657-222TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 22 | 2 | 2.54 mm | 2 | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 1.1 inch | 0.107 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
102-22-TT-B
WPI Garry Electronics
|
Check for Price | Transferred | 22 | 2 | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | GOLD | BRASS | RECTANGULAR | MACHINE SCREW | BLACK | 0.1 inch | 0.3 inch | NO | ONE | 30u inch | SOLDER | 0.399 inch | 0.12 inch | 1.099 inch | 0.155 inch | WPI GARRY ELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
222TL37M16
NICOMATIC
|
Check for Price | Active | 37 | 2 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | NICOMATIC SA | compliant |