Filter Your Search
1 - 10 of 4,805 results
|
10114828-10102LF
Amphenol Communications Solutions
|
$0.0516 | Yes | Active | 2 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 125VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.146 inch | 0.185 inch | 0.285 inch | AMPHENOL ICC | 2 | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
10082201-401-02LF
Amphenol Communications Solutions
|
$0.0745 | Yes | Active | 2 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.16 inch | 0.2 inch | 0.098 inch | AMPHENOL ICC | 2 | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||
|
10082201-401-02LF
Amphenol FCi
|
$0.0913 | Yes | Active | 2 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.16 inch | 0.2 inch | 0.098 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||
|
75160-301-02LF
Amphenol FCi
|
$0.0994 | Yes | Yes | Obsolete | 2 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 78.7u inch | SOLDER | 0.094 inch | 0.1 inch | 0.2 inch | 0.1 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||
|
93689-101-02LF
Amphenol FCi
|
$0.1019 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | PRESS FIT | 0.1 inch | 0.1 inch | 0.2 inch | 0.177 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||
|
77311-101-02LF
Amphenol FCi
|
$0.1149 | Active | BOARD CONNECTOR | 77311 | FCI | unknown | Amphenol | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
10114828-11102LF
Amphenol Communications Solutions
|
$0.1161 | Yes | Active | 2 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 125VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.146 inch | 0.185 inch | 0.285 inch | AMPHENOL ICC | 2 | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
77315-401-02LF
Amphenol Communications Solutions
|
$0.1270 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 197u inch | SOLDER | 0.098 inch | 0.157 inch | 0.2 inch | 0.157 inch | AMPHENOL ICC | 2 | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
77315-801-02LF
Amphenol Communications Solutions
|
$0.1280 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15)/GOLD FLASH (15) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | 0.157 inch | 0.2 inch | 0.157 inch | AMPHENOL ICC | 2 | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
10114829-10102LF
Amphenol Communications Solutions
|
$0.1286 | Yes | Active | 2 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.126 inch | 0.165 inch | 0.167 inch | 0.09 inch | AMPHENOL ICC | 2 | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |