Parametric results for: CBC20J00-008WDP1-5-1-GP under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cbc20j00008wdp151 Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
CBC20J00-008WDP1-5-1
ITT Interconnect Solutions
Check for Price No No Active 8 4 2 mm 4 25 mΩ MALE 1000 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR STANDARDS: IEC 61076-4-104; IEC 917, POLARIZED 1000VAC V NO 1.4734 N 1 GΩ HOUSING SIDE .278 N NO YES e0 NO UL 94V-0 PLUG TIN LEAD PHOSPHOR BRONZE RECTANGULAR BLADE PIN-SKT 0.079 inch 0.236 inch NO ONE GENERAL PURPOSE RECTANGULAR 5.9944 mm PRESS FIT 0.622 inch 0.669 inch 0.472 inch 0.169 inch ITT CANNON compliant
CBC20J00-008WDP1-5-1-VR
ITT Interconnect Solutions
Check for Price No No Active 8 4 2 mm MALE BOARD GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR STANDARDS: IEC 48B237; IEC 917, POLARIZED NO NO YES e0 NO 94V-0 TIN LEAD PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT ITT CANNON compliant