Filter Your Search
1 - 2 of 2 results
|
CBC20J00-008WDP1-5-1
ITT Interconnect Solutions
|
Check for Price | No | No | Active | 8 | 4 | 2 mm | 4 | 25 mΩ | MALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | STANDARDS: IEC 61076-4-104; IEC 917, POLARIZED | 1000VAC V | NO | 1.4734 N | 1 GΩ | HOUSING SIDE | .278 N | NO | YES | e0 | NO | UL | 94V-0 | PLUG | TIN LEAD | PHOSPHOR BRONZE | RECTANGULAR | BLADE PIN-SKT | 0.079 inch | 0.236 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.9944 mm | PRESS FIT | 0.622 inch | 0.669 inch | 0.472 inch | 0.169 inch | ITT CANNON | compliant | ||
|
CBC20J00-008WDP1-5-1-VR
ITT Interconnect Solutions
|
Check for Price | No | No | Active | 8 | 4 | 2 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | STANDARDS: IEC 48B237; IEC 917, POLARIZED | NO | NO | YES | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | ITT CANNON | compliant |