Filter Your Search
1 - 10 of 171 results
|
FFC-14T1LAW9
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 14 | 1 | 2.54 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (4) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||||||
|
FFC-39T1LAW9
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 39 | 1 | 2.54 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (4) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||||||
|
FFC-4T1LAW9
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 4 | 1 | 2.54 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (4) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||||||
|
FFC-21T1LAW9B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 21 | 1 | 2.54 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (4) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||||||
|
AW-90-03-G-D-175-075
Samtec Inc
|
Check for Price | Yes | Yes | Active | 180 | 2 | 800 µm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | PCB STACKING CNNCTR | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.163 inch | 2.835 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||
|
FFC-49T1LAW9B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 49 | 1 | 2.54 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (4) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||||||
|
FFC-12T1LAW9
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 12 | 1 | 2.54 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (4) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||||||
|
FFC-9T1LAW9
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 9 | 1 | 2.54 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (4) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||||||
|
FFC-26T1LAW9B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 26 | 1 | 2.54 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (4) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||||||
|
FFC-3T1LAW9
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 3 | 1 | 2.54 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (4) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown |