Filter Your Search
1 - 10 of 171 results
|
FFC-51T1LAW9
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 51 | 1 | 2.54 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (4) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||||
|
B2541AW-9P-G
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | Yes | |||||||||||||||||||||||||||||||||||||||||||||||
|
B3961AW-9P-V0
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | Yes | |||||||||||||||||||||||||||||||||||||||||||||||
|
AW-90-03-G-D-180-075
Samtec Inc
|
Check for Price | Yes | Yes | Active | 180 | 2 | 787.4 µm | 2 | 750 mA | MALE | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PCB STACKING CNNCTR | 1000VAC V | NO | 5 GΩ | e4 | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.048 mm | 10u inch | 0.12 inch | 0.168 inch | 2.835 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
FFC-52T1LAW9B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 52 | 1 | 2.54 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (4) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||||
|
FFC-18T1LAW9
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 1 | 2.54 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (4) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||||
|
AW-90-03-G-D-150-120
Samtec Inc
|
Check for Price | Active | 180 | 2 | 800 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
AW-90-03-G-D-123-082
Samtec Inc
|
Check for Price | Yes | Yes | Active | 180 | 2 | 800 µm | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||
|
FFC-26T1LAW9
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 26 | 1 | 2.54 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (4) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||||
|
FFC-13T1LAW9B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 13 | 1 | 2.54 mm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (4) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown |