Parametric results for: cf聊天室专业版+【71989ЗЗ30_Q.Q号】idc under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 170,192 results

|
-
-
-
-
-
-
-
Termination Type: IDC Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
V23535A3280C101
TE Connectivity
$7.5640 Obsolete 2 2.54 mm CABLE FFC/FPC CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO RECEPTACLE RIBBON NO YES GRAY 0.1 inch NO ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD unknown
609-2641
TE Connectivity
$10.6134 No Obsolete 26 2 2.54 mm 1 A FEMALE CABLE POLYETHYLENE GOLD (30) OVER NICKEL BOARD CONNECTOR POLARIZED NO 1 GΩ 1A 1 POLARIZED NO NO e0 NO UL 94V-0 -55 °C 125 °C RECEPTACLE RIBBON Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT NO YES BLUE 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE NO RECTANGULAR 30u inch IDC 0.238 inch 0.515 inch 1.476 inch TE CONNECTIVITY LTD compliant
1534077-5
TE Connectivity
Check for Price Yes Active 5 1 5 mm 10 A CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 10A 1 POLARIZED 250 V NO NO NO UL 94V-2 -40 °C 110 °C RECEPTACLE PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD compliant
1-284932-1
TE Connectivity
Check for Price Yes Obsolete 11 1 2.5 mm 2 A CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED CARD EDGE CONNECTOR NO 2A 1 NO NO NO -40 °C 110 °C PLUG NOT APPLICABLE NOT SPECIFIED NO NO NATURAL NO ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40
609-1041
TE Connectivity
Check for Price No Obsolete 10 2 2.54 mm 1 A FEMALE CABLE GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR POLARIZED NO 1A 1 POLARIZED NO NO e0 NO 94V-0 -65 °C 105 °C RECEPTACLE RIBBON Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED NO YES BLUE 0.1 inch NO ONE GENERAL PURPOSE NO 30u inch IDC TE CONNECTIVITY LTD compliant
1-282086-9
TE Connectivity
Check for Price Active 1 1 10 mm 16 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 16A 1 POLARIZED 15 AWG 20 AWG NO NO NO UL, VDE 94V-2 -25 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR NO YES ORANGE NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO IDC 0.55 inch 0.964 inch 0.192 inch TE CONNECTIVITY LTD unknown EAR99 8536.69.40.40
144270-3
TE Connectivity
Check for Price Yes Obsolete 3 1 2.54 mm 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED BOARD CONNECTOR NO 0.047 inch 1 GΩ 3A 1 500 V 24 AWG NO NO NO UL 94V-0 -40 °C 100 °C RECEPTACLE NOT SPECIFIED RECTANGULAR NO YES BLUE 0.1 inch NO ONE GENERAL PURPOSE NO IDC 0.571 inch 0.331 inch TE CONNECTIVITY LTD compliant
200058
TE Connectivity
Check for Price Active 2 1 2 mm 2 A CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE BOARD CONNECTOR NO 2A 1 NO NO NO -30 °C 105 °C RECEPTACLE NO YES NATURAL NO ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD unknown
5-284866-9
TE Connectivity
Check for Price Obsolete 9 1 2.5 mm 2 A CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED CARD EDGE CONNECTOR NO 2A 1 NO NO NO -40 °C 110 °C PLUG NOT APPLICABLE NOT SPECIFIED NO NO NATURAL NO ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD unknown EAR99 8536.69.40.40
144274-4
TE Connectivity
Check for Price Yes Obsolete 4 1 2.54 mm 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED BOARD CONNECTOR NO 0.039 inch 5 GΩ 3A 1 1 kV 26 AWG NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR NO YES BLUE 0.1 inch NO ONE GENERAL PURPOSE NO IDC 0.571 inch 0.431 inch TE CONNECTIVITY LTD compliant