Parametric results for: www-444zzz+9418O32б1_Q*Q号 under Headers and Edge Type Connectors

Filter Your Search

21 - 30 of 1,515 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 9418
Select parts from the table below to compare.
Compare
Compare
842-812-3009-418
Amphenol Corporation
Check for Price Yes Obsolete 30 2 50 mΩ 1 A FEMALE CABLE GLASS FILLED POLYESTER GOLD (15) BOARD CONNECTOR STANDARDS: MIL-C-83503; IEC 603-13 500VDC V NO 5 GΩ 26 AWG 30 AWG NO NO e3 NO UL 94V-0 -55 °C 105 °C SOCKET PURE TIN BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE IDC AMPHENOL CORP ROHS COMPLIANT unknown
894-18-048-10-001101
PRECI-DIP SSA
Check for Price Active 48 3 2.54 mm 3 3 A MALE 100 Cycles BOARD AU STRAIGHT BOARD CONNECTOR 1400VAC V NO 10 GΩ UL -55 °C 125 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch SOLDER 0.3 inch 0.1 inch 1.6 inch 0.236 inch PRECI-DIP SA compliant EAR99 8536.69.40.40
10077239-418
Amphenol Communications Solutions
Check for Price Active 18 2 2.54 mm 2 4 mΩ 3 A MALE BOARD SN ON NI STRAIGHT BOARD CONNECTOR 1400VAC V NO 1 GΩ UL, CSA -65 °C 125 °C PLUG TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 120u inch PRESS FIT 0.19 inch 0.1 inch 0.19 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
171294-1808
Molex
Check for Price Active MOLEX LLC unknown EAR99
171294-1816
Molex
Check for Price Active MOLEX LLC unknown EAR99
9418-E2-01-80-0PP
ECS
Check for Price Contact Manufacturer BOARD CONNECTOR ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
19418-0042
Molex
Check for Price Active 12 10 mΩ MALE CABLE STRAIGHT BOARD CONNECTOR 2200VAC V NO 20 MΩ UL, CSA -40 °C 120 °C RECEPTACLE S0P12 RND PIN-SKT YES LOCKING DETENTS ONE CRIMP 1.136 inch 1.462 inch 1.792 inch MOLEX LLC unknown EAR99 8536.69.40.40
9418S-A1-02-10-LL
ECS
Check for Price Contact Manufacturer BOARD CONNECTOR ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
171294-1823
Molex
Check for Price Active MOLEX LLC unknown EAR99
88194-1841
Aces Electronics Co Ltd
Check for Price Yes Contact Manufacturer 18 1 508 µm 1 BOARD POLYETHYLENE AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR NO e4 UL FITTING NAIL Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE 0.02 inch NO LOCKING ONE RECTANGULAR FLASH inch SURFACE MOUNT 0.15 inch 0.161 inch 0.488 inch ACES ELECTRONICS CO LTD unknown EAR99