Parametric results for: xf2w-4515-1ae under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xf2w45151ae Sorted By: Number Of PCB Rows
Select parts from the table below to compare.
Compare
Compare
XF2W-4515-1AE
OMRON Corporation
Check for Price Yes Obsolete 45 1 500 µm 1 60 mΩ 500 mA FEMALE 20 Cycles BOARD GOLD (6) OVER NICKEL (79) STRAIGHT FFC/FPC CONNECTOR LOW PROFILE 250VAC V NO 100 MΩ NO NO e4 NO UL 94V-0 -30 °C 85 °C Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE NATURAL 0.020 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 6u inch SURFACE MOUNT 0.043 inch 0.965 inch OMRON CORP HALOGEN FREE AND ROHS COMPLIANT unknown EAR99
XF2W-4515-1AE-R100
OMRON Corporation
Check for Price Yes Obsolete GOLD (6) OVER NICKEL (79) FFC/FPC CONNECTOR e4 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY OMRON CORP HALOGEN FREE AND ROHS COMPLIANT unknown EAR99