Filter Your Search
1 - 2 of 2 results
|
XF2W-4515-1AE
OMRON Corporation
|
Check for Price | Yes | Obsolete | 45 | 1 | 500 µm | 1 | 60 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GOLD (6) OVER NICKEL (79) | STRAIGHT | FFC/FPC CONNECTOR | LOW PROFILE | 250VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6u inch | SURFACE MOUNT | 0.043 inch | 0.965 inch | OMRON CORP | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | ||
|
XF2W-4515-1AE-R100
OMRON Corporation
|
Check for Price | Yes | Obsolete | GOLD (6) OVER NICKEL (79) | FFC/FPC CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | OMRON CORP | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 |